Beschreibungen von Schneider Electric XACA12H7, die von den Distributoren bereitgestellt werden.
Pendant Station Enclosure; 12 Hole; General Purpose; Harmony XAC Series
PENDANT CONTROL STATION, PP, YELLOW; Enclosure Type: Electrical / Industrial; Enclosure Material: Polypropylene (PP); External Height - Metric: 680mm; External Width - Metric: 92mm; External Depth - Metric: 70mm; IP Rating: IP
Empty Pendant Control Station, 12 Cutout; Accessory Type:Empty Pendant Control Station; For Use With:Schneider Harmony Xac Series Control Stations; Product Range:Harmony Xac Series Rohs Compliant: Yes |Schneider Electric XACA12H7
SQUARE D XACA12H7 Pendant Enclosure, 22mm, 12 Holes, IP65. More details: Pendant Enclosure, Twelve Hole, Enclosure Type NEMA 4, 4X, IP65, Yellow, Plastic, UL Listed, CSA, CE, Includes Internal Mounting Plate, Cable Sleeve For 8 To 26mm, Internal Cable Clamp, Suspension Ring And Cable Tie
Square D (Schneider Electric) XACA12H7 Harmony Pendant Station Enclosure. Schneider Electric Harmony Pendant Station Enclosure, Type XACA Medium Duty Empty, 92 mm Width, NEMA 4/4X NEMA Rating, Double Insulated Insulation, 12 Outlets, Panel Mounting, -13 to 158 deg F, Polypropylene, Yellow. Additional Description: SQD -XACA12H7 PENDANT STATION ENCLOSURE XAC + OPTIONS +OPTIONS USA VERSION. Catalog Description: Harmony XAC, Empty pendant control station, plastic, yellow, 12 cut-outs, UL/CSA certified.