Beschreibungen von Schneider Electric VH363AWKGL, die von den Distributoren bereitgestellt werden.
SAFETY SWITCH, HEAVY DUTY, FUSED, TYPE 12, 600V, 100A, 3 POLE, GROUND LUGS
Safety Switch, Fusible, 3PST, Three Phase, NEMA 12, Indoor, Steel
Safety Sw, Fusible, 3Pst-No, 100A, 600V; No. Of Poles:3 Pole; Contact Voltage Ac Max:600V; Contact Current Ac Max:100A; Ip/Nema Rating:Nema 12; Switch Disconnector Terminal Style:-; Switch Disconnector Mountng Type:Surface Mount Rohs Compliant: Yes |Square D By Schneider Electric VH363AWKGL
Schneider Electric VH363AWKGL Heavy Duty Fusible Disconnect Safety Switch Brand: Schneider Electric. Part Number: VH363AWKGL. Square D, VH363AWKGL, Safety Switch, Heavy Duty Fusible Disconnect, 600 V AC/600 V DC, 100 A, 25, 30, 50, 60, 100 hp, 3 ph, 50 to 60 Hz Frequency, 3 Pole, 3 Wires, 10, 200 kA Short Circuit, 3PST Contact Form, Handle Actuator, Class H/J/K/R Insulation, NEMA 12 Enclosure, Surface Mounting, Lug Terminal, 22.62 in H x 8.92 in W x 7.15 in D Dimensions, Steel, Galvannealed. Additional Description: SQD -VH363AWKGL HDSS TYPE12 600V 100 AMP 3 POLE Fuse. Catalog Description: Safety switch, VisiPacT, heavy duty, fused, viewing window, NEMA 12, 600V, 100A, 3 pole, ground lugs..