Schneider Electric TSXCUSB485

USB TO RS485 CONVERTER, PLC; Current Rating: -; Product Range: -; SVHC: No SVHC (15-Jan-2018)
$ 373.06
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Schneider Electric TSXCUSB485 herunter.

IHS

Datasheet2 SeitenVor 7 Jahren

Farnell

element14 APAC

Amar Radio Corporation

RS (Formerly Allied Electronics)

Lieferkette

Country of OriginMainland China
Introduction Date2018-06-12
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2024-01-31
LTD Date2024-01-31

Beschreibungen

Beschreibungen von Schneider Electric TSXCUSB485, die von den Distributoren bereitgestellt werden.

USB TO RS485 CONVERTER, PLC; Current Rating: -; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Safety expansion block - TM7 - IP67 - 8 DI - 24V DC - 2 A - M12 connector
; Accessory Type:USB to RS 485 Converter ;RoHS Compliant: Yes
Programming Cable,RJ45 To USB Port
Schneider Electric Modicon TSXCUSB485 - TSXCUSB485
Connection Cord Set for PC terminal
Converter, USB to RS485, External
This cordset is part of the Twido range, an offer of base controllers. This connection cordset is suitable for PC terminal. It is furnished with RS485 connector for USB PC side and mini DIN connector for processor side. The length of this cable is 0.4m. It weighs 0.144kg. It is suitable for all potentially dangerous machines requiring protection for both the operator and the machine. It is compatible with Modicon Premium TSXP572./3, TSX Micro, Atrium TSXPCI5720/35, Premium TSXP570./1 and Tap junction TSXPACC01. The modular and configurable safety controller is able to monitor multiple safety functions on and around a machine protecting operators. Safety controllers are dedicated to safety applications requiring conformity up to performance level PL e/category 4 EN ISO 13849-1 and SIL3 EN/IEC 61508.Main Characteristic Value(s) Accessory / separate part category Connection accessories Accessory / Separate Part Type Connecting cable Accessory / separate part designation Connection cordset for PC terminal Accessory / separate part destination Premium TSXP572./3.TSX MicroAtrium TSXPCI5720/35Premium TSXP570./1.Tap junction TSXPACC01 Cable length 1.3 ft (0.4 m) Complementary Characteristic Value(s) Range Compatibility Modicon Premium automation platformModicon Atrium automation platform Electrical connection 1 connector USB PC side RS4851 connector mini DIN processor side Product Weight 0.317 lb(US) (0.144 kg)

Aliasnamen des Herstellers

Schneider Electric verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Schneider Electric ist möglicherweise auch unter den folgenden Namen bekannt:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • TSXCUSB485.