Beschreibungen von Schneider Electric RUMF32BD, die von den Distributoren bereitgestellt werden.
Schneider Electric Harmony Elektromechanische Relais RUMF32BD - RUMF32BD
Relay, 3Pdt, 250Vac, 28Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:Zelio Rum Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Square D By Schneider Electric RUMF32BD
SQUARE D RUMF32BD Relay, 11Pin, 3PDT, 10A, 24VDC. More details: Relay, Side Flange Mounting, 11 Pins, 3PDT Contact Form, 10A Contact Amp Rating (Resistive), 24VDC Coil Volts, Contact Material Silver Tin Oxide, Socket Mfr. No. 8501NR82, Coil VA Rating 2.5, Features Spade Terminals, Standards UL Recognized, CSA
Schneider Electric RUMF32BD Zelio Plug-In Relay Brand: Schneider Electric. Part Number: RUMF32BD. Schneider Electric Square D Zelio Plug-In Relay, Series: RUM Universal, 10 A, 1.4 W Power, 24 VDC Coil, 3CO 3 Form C 3PDT Contact Form, 10 A at 250 V AC/10 A at 28 V DC Contact, 3 Pole, DIN Rail/Panel Mounting, Flat Pin Terminal, Green LED Display, IP40 Enclosure, -40 to 55 deg C, 1.37 in W x 1.39 in H Dimensions. Additional Description: SQD -RUMF32BD 3CO 10A Relay Faston +LTB+LED 24VDC 10 A, 3 CO, with LED, with lockable test button, flat (faston) terminals, 24 V DC. Catalog Description: universal plug in relay, Harmony Electromechanical Relays, 10A, 3CO, with LED, lockable test but to n, flat terminals, 24V DC..