Beschreibungen von Schneider Electric RSL1PVBU, die von den Distributoren bereitgestellt werden.
Electromechanical Relay 24VDC 3.39KOhm 6A SPDT THT Slim Relay
slim relay mounted on screw socket with LED and protection circuit, 24 V
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.007A (Coil), 28.8VDC (Coil), 170mW (Coil), DC Input, Random, AC Output, DIN Rail/Panel Mount
RELAY, SPDT, 250VAC, 6A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:6A; Product Range:Harmony RSL Series; Relay Mounting:Socket; Coil Type:DC; Contact Voltage VAC:250V; Relay Terminals:Quick Connect RoHS Compliant: Yes
Coil Type = DC / Protection Rating = IP40 / Contact Configuration = 1CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgSnO₂ / Width mm = 6.2 / Coil Voltage - DC V = 24 / Series = Zelio Relay / Length mm = 79 / Height mm = 96 / Switching Current A = 6 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 277
Square D (Schneider Electric) RSL1PVBU Zelio Interface Relay. Schneider Electric Square D Zelio Electromechanical Relay, Slim Interface, Series: RSL, 6 A, 1500 VA Power, 24 VDC Coil, 1NO-1NC 1SPDT Contact Form, 6 A at 277 VAC Contact, Plug-In Mounting, Flat Pin/Screw Terminal, LED Display, IP40 Enclosure, -40 to 55 deg C, 0.24 in W x 3.74 in D x 3.09 in H Dimensions. Additional Description: SQD -RSL1PVBU RLY + screw connector socket 24 VAC/VDC 24VAC/VDC. Catalog Description: Harmony, Slim interface relay pre-assembled, 6 A, 1 CO, with LED, with protection circuit, screw connectors, 24 V AC/DC.