Beschreibungen von Schneider Electric RE17RMMU, die von den Distributoren bereitgestellt werden.
Time Delay Relay 24VDC 24 to 240VAC 8DC/8AAC SPDT(17.5x72x90)mm DIN Rail
TIME DELAY RELAY 10 FUNCTIONS - 1 S..100 H - 24..240 VAC - 1 OC, RE17 SERIES
TIME DELAY RELAY 10 FUNCTION 1S-100H
Multifunction relay, Harmony Timer Relays, 8A, 1CO, 0.1s.10 h, power on delay, symmetrical flashing, 24V DC or 24.240V AC DC
Multi-Delay Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 24VDC (Coil), 600mW (Coil), 8A (Contact), 0.1s Adj Min, 360000s Adj Max, AC/DC Input, Random, AC/DC Output, Panel Mount
TIME DELAY RELAY, SPDT, 0.1S-100H, 240V; Contact Voltage VDC:24V; Time Min:0.1s; Time Max:100h; Product Range:Harmony RE17L Series; Contact Configuration:SPDT; Contact Current:8A; Relay Mounting:DIN Rail; Contact Voltage VAC:250V RoHS Compliant: Yes
Square D (Schneider Electric) RE17RMMU Zelio Timing Relay. Schneider Electric Square D Zelio Timing Relay, Modular, Series: RE17, 24 to 240 VAC, 24 VDC, 8 A, 1CO-SPDT Contact Form, 1 s to 100 hr Time Setting, 30 ms Pulse, Screw Clamp Electrical Connections, IP20/IP40/IP50 Enclosure, -20 to 60 deg C, 35 mm DIN Rail Mounting, 17.5 x 72 x 90 mm Dimensions. Additional Description: SQD -RE17RMMU (N) Ten Function Timer 240V 8AMP. Catalog Description: Harmony, Modular timing relay, 8 A, 1 CO, 1 s..100 h, multifunction, 24 V DC / 24...240 V AC/DC.
Contact Configuration = 1CO / Switching Current - AC A = 8 / Switching Current - DC A = 8 / Switching Voltage - AC V = 250 / Switching Power - AC kVA = 2 / Switching Power - DC kVA = 2 / Mode of Operation = Multifunction / Number of Functions = 10 / Number of Time Ranges = 7 / Time Setting Min. s = 0.1 / Time Setting Max. h = 100 / Time Delay ms = 120 / Operating Voltage Min. VAC/VDC = 24 / Operating Voltage Max. VAC = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Protection Rating = IP40 / Series = Zelio Time