Beschreibungen von Schneider Electric RE17RHMU, die von den Distributoren bereitgestellt werden.
on-delay timing relay, 1 s to 100 h, 24 to 240 V AC, 1 OC
Wiping relay, 0.1 s to 100 h, on-wiping, 1 Form C (NO/NC), 24-240 VAC, 8 A/250 VAC, RE17RHMU
Time Delay Relay, Spdt, 1S-100Hour, 24V; Contact Voltage Vdc:-; Time Min:1S; Time Max:100H; Product Range:Zelio Series; Contact Configuration:Spdt; Contact Current:8A; Relay Mounting:Din Rail; Contact Voltage Vac:250V; Relay Rohs Compliant: Yes |Schneider Electric RE17RHMU
Contact Configuration = 1CO / Switching Current - AC A = 8 / Switching Current - DC A = 8 / Switching Voltage - AC V = 250 / Mode of Operation = ON-Delay / Number of Functions = 2 / Number of Time Ranges = 7 / Time Setting Min. ms = 100 / Time Setting Max. h = 100 / Time Delay ms = 100 / Operating Voltage Min. V = 24 / Operating Voltage Max. V = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Protection Rating = IP40 / Protection Rating = IP50 / Series = Zelio Time
Schneider Electric RE17RHMU Zelio Timing Relay Brand: Schneider Electric. Part Number: RE17RHMU. Schneider Electric Square D Zelio Timing Relay, Modular, Series: RE17, 24 to 240 VAC, 24 VDC, 8 A, 1CO-SPDT Contact Form, 1 s to 100 hr Time Setting, 30 ms Pulse, Screw Clamp Electrical Connections, IP20/IP40/IP50 Enclosure, -4 to 140 deg F, 35 mm DIN Rail Mounting, 17.5 mm W Dimensions. Additional Description: SQD -RE17RHMU TIMER FUNC H Ht 1C O 24VAC DC 240VAC. Catalog Description: dual function relay, Harmony Timer Relays, 8A, 1CO, 1s..100h, on delay, cadmium free, 24V DC or 24...240V AC DC..