Beschreibungen von Schneider Electric LUCA18BL, die von den Distributoren bereitgestellt werden.
MODULE, MOTOR STARTER, 4.5-18 A, SUPPLY 24 VDC, STANDARD, COMBINATION, TESYS
Standard control unit LUCA, class 10, 4.5-18A, 24 VDC for power socket LUB32/LUB38/LUB320/LUB380/reversing contactor switch LU2B32BL/LU2B38BL, LUCA18BL
STANDARD CONTROL UNIT 4.5-18A 24VDC; Supply Voltage Min: -; Supply Voltage Max: -; No. of Phases: Three Phase; Power Rating: 15kW; Current Rating: -; Product Range: -; Operating Temperature Max: 70°C; Operating Temperature Min:
Dol Starter, 3-Ph, 15Kw, 690Vac; Motor Starter Type:Direct-On-Line (Dol) Starter; Power Rating:15Kw; No. Of Phases:Three Phase; No. Of Poles:-; Current Rating:18A; Supply Voltage Min:-; Supply Voltage Max:690Vac Rohs Compliant: Yes |Schneider Electric LUCA18BL
Square D (Schneider Electric) LUCA18BL TeSys U Control Unit. Schneider Electric Square D TeSys U Control Unit, 3-Phase Manual Solid State Standard, Series: LUCA, 3 Pole, For Use With: ASILUFC5, ASILUFC51, LUFC00 and LUFN Communication Module, Specifications: 600 VAC, 3 ph, 18 A, 15 kW, 50/60 Hz, 4.5 to 18 A Full Load Current, 24 VDC Coil, Front Side Mount, Plug-In. Additional Description: SQD -LUCA18BL STD.CNTRL.UNIT-CL10-3PH 4.5-18A 24VDC. Catalog Description: Standard control unit, TeSys Ultra, 4.5-18A, 3P motors, thermal magnetic protection, class 10, coil 24V DC.