Beschreibungen von Schneider Electric LP1K0910BD, die von den Distributoren bereitgestellt werden.
Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 24 VDC, screw connection, LP1K0910BD
CONTACTOR, 3PST-NO, 24VDC, DINRAIL; Load Current Inductive: 9A; Relay Mounting: Panel; Operating Voltage: 690VAC; Contact Configuration: 3PST-NO; No. of Poles: 3 Pol; Available until stocks are exhausted Alternative available
Square D (Schneider Electric) LP1K0910BD TeSys K IEC Contactor. Schneider Electric Square D TeSys K IEC Contactor, K-Line, Series: LP1K, 690 VAC Coil, 9/16/20 A Maximum Load Current, 3 W Coil, 3 Pole, 50/60 Hz Frequency, 4 kW Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO Auxiliary Contacts, 20/50 A at 600 VAC, 10/50 A at 600 VAC Contact, Screw Clamp Connection, 45/57/58 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -25 to 50 deg C Operating, Rail/Surface Mounting, 45 mm W x 57 mm D x 58 mm H Dimensions. Additional Description: SQD -LP1K0910BD CONTACTOR 600VAC 9AMP IEC +OPTIONS +OPTIONS. Catalog Description: TeSys K contactor , 3P ,AC-3, <= 440V, 9A , 1 NO aux, 24V DC coil.