Beschreibungen von Schneider Electric LC1K1210F7, die von den Distributoren bereitgestellt werden.
TeSys K Contactor, 3-Poles (3 NO), 1 NO Aux. Contact, 12A, 110V AC Coil, Non-Reversing
Contactor, 3Pst-No, 110V, 12A, Din Rail; Load Current Inductive:12A; Relay Mounting:Din Rail; Operating Voltage:690Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:10Hp; Switching Current Ac1:20A Rohs Compliant: Yes |Schneider Electric LC1K1210F7
Square D (Schneider Electric) LC1K1210F7 TeSys K IEC Contactor. Schneider Electric Square D TeSys K IEC Contactor, K-Line, Series: LC1K, 110/690 VAC Coil, 12/16/20 A Maximum Load Current, 4.5 VA Coil, 3 Pole, 400 Hz Frequency, 5.5 kW Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO Auxiliary Contacts, 20/50 A at 600 VAC, 10/50 A at 600 VAC Contact, Screw Clamp Connection, 45/57/58 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -25 to 50 deg C Operating, Rail/Surface Mounting, 45 mm W x 57 mm D x 58 mm H Dimensio. Additional Description: SQD -LC1K1210F7 CONTACTOR 600VAC 12AMP IEC +OPTIONS +OPTIONS. Catalog Description: TeSys K contactor , 3P , AC-3 <= 440 V 12 A , 1 NO aux. , 110 V AC coil.