Schneider Electric LC1K0910B7

Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 24 VAC, screw connection, LC1K0910B7
$ 73.27
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Schneider Electric LC1K0910B7 herunter.

element14 APAC

Datasheet2 SeitenVor 0 Jahren
Datasheet16 SeitenVor 25 Jahren

TodayComponents

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+39.19%

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Verwandte Teile

Sensata /CrydomDRC3P48D411R2
DRC Series 7.6A 24 VAC/DC 1 NO+1 NC Auxiliary Contat Solid State 2 Leg Contactor
Sensata /CrydomDRC3P48D400R2
DRC Series 7.6 A 24 VAC/DC Without Auxiliary Contact Solid State 2 Leg Contactor
Contactor, Three-Phase, 480VAC, 5A, 24VAC/VDC Control, NO Aux, RN 3L, DRC Series
DRC Series 7.6 A 24 VAC/DC 2 NO Auxiliary Contact Solid State 2 Leg Contactor
Sensata /CrydomDRC3P48A400R2
DRC Series 7.6 A 230 VAC Without Auxiliary Contact Solid State 2 Leg Contactor
Contactor, Three-Phase, 480VAC, 7.6A 120VAC Control, NO Aux., RN 2L, DRC Series

Beschreibungen

Beschreibungen von Schneider Electric LC1K0910B7, die von den Distributoren bereitgestellt werden.

Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 24 VAC, screw connection, LC1K0910B7
CONTACTOR, 4KW, 24VAC; Load Current Inductive:9A; Relay Mounting:DIN Rail; Operating Voltage:24VAC; Contact Configuration:3PST-NO; No. of Poles:3 Pole; Switching Power AC3:4kW; Switching Current AC1:20A; Coil Voltage VAC
Power Contactor; Coil Voltage VAC Nom:24V; No. of Poles:1; Contacts:SPST-NO; Relay Mounting:DIN Rail; Contact Rating:9A; Leaded Process Compatible:No; Mounting Type:DIN Rail; Peak Reflow Compatible (260 C):No; Relay Terminals:Screw ;RoHS Compliant: No
CONTACTOR, 4KW, 24VAC; Operating Voltage:24VAC; Switching Power AC3:4kW; Switching Current AC3:9A; No. of Poles:3; Relay Mounting:DIN Rail; Coil Voltage VAC Nom:24V; Approval Bodies:UL, CSA, DEMKO, NEMKO, SEMKO; Aux Contact Current Max:6A; Aux Contact Voltage AC Max:660V; Coil Holding Power:4.5VA; Coil Pull-in Power:30VA; Contact Current AC Max:9A; Contact Voltage AC Max:690V; External Depth:57mm; External Length / Height:58mm; External Width:45mm; Main Contact Current AC1 Max:20A; Main Contact Current AC3 Max:9A; Mounting Type:DIN Rail; Operating Temperature Max:50°C; Operating Temperature Min:-25°C; Relay Type:Contactor; Series:LC; Switch Current Max:110A; Switching AC3 Power Max:4kW; Switching Current Max:110A
Square D (Schneider Electric) LC1K0910B7 TeSys K IEC Contactor. Schneider Electric Square D TeSys K IEC Contactor, K-Line, Series: LC1K, 24 VAC Coil, 9/16/20 A Maximum Load Current, 4.5 VA Coil, 3 Pole, 400 Hz Frequency, 4 kW Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO Auxiliary Contacts, 20/50 A at 600 VAC, 10/50 A at 600 VAC Contact, Screw Clamp Connection, 3P Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -25 to 50 deg C Operating, Panel Mounting, 45 mm W x 57 mm D x 58 mm H Dimensions. Additional Description: SQD -LC1K0910B7 CONTACTOR 600VAC 9AMP IEC +OPTIONS +OPTIONS. Catalog Description: TeSys K contactor , 3P , AC-3 <= 440 V 9 A , 1 NO aux. , 24 V AC coil.

Aliasnamen des Herstellers

Schneider Electric verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Schneider Electric ist möglicherweise auch unter den folgenden Namen bekannt:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LC1-K0910B7