Schneider Electric LC1K0610B7

Contactor, Miniature, Up to 3 Hp At 575/600 VAC 3-PH., 24 VAC Ctrl., 1 No Aux.
$ 55.82
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Schneider Electric LC1K0610B7 herunter.

element14 APAC

Datasheet4 SeitenVor 0 Jahren
Datasheet16 SeitenVor 25 Jahren

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Farnell

Bestandsverlauf

3-Monats-Trend:
-20.41%

Lieferkette

Country of OriginIndonesia
Introduction Date2016-05-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Verwandte Teile

Sensata /CrydomDRC3P48D411R2
DRC Series 7.6A 24 VAC/DC 1 NO+1 NC Auxiliary Contat Solid State 2 Leg Contactor
Contactor, Three-Phase, 480VAC, 5A, 24VAC/VDC Control, NO Aux, RN 3L, DRC Series
DRC Series 7.6 A 24 VAC/DC 2 NO Auxiliary Contact Solid State 2 Leg Contactor
Sensata /CrydomDRC3P48D400R2
DRC Series 7.6 A 24 VAC/DC Without Auxiliary Contact Solid State 2 Leg Contactor
Sensata /CrydomDRC3P48A400R2
DRC Series 7.6 A 230 VAC Without Auxiliary Contact Solid State 2 Leg Contactor
Contactor, Three-Phase, 480VAC, 5A, 230VAC Control, NO Aux., RN 3L, DRC Series

Beschreibungen

Beschreibungen von Schneider Electric LC1K0610B7, die von den Distributoren bereitgestellt werden.

CONTACTOR, MINIATURE, UP TO 3 HP AT 575/600 VAC 3-PH., 24 VAC CTRL., 1 NO AUX.
CONTACTOR, 3PST-NO, 24VAC, 15A, DIN RAIL; Operating Voltage:600VAC; Switching Power AC1:1.5hp; Switching Power AC3:3hp; Switching Current AC1:20A; Switching Current AC3:6A; Load Current Inductive:6A; Load Current Resistive:20A
Power Contactor; Coil Voltage VAC Nom:24V; No. of Poles:1; Contacts:SPST-NO; Relay Mounting:DIN Rail; Contact Rating:6A; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Relay Terminals:Screw; Coil Voltage AC Max:24V ;RoHS Compliant: No
CONTACTOR, 2.2KW, 24VAC; Series:LC; Voltage, Coil AC Nom:24V; No. of Poles:3; Voltage, Contact AC Max:690V; Mounting Type:DIN Rail; External Length / Height:58mm; Width, External:45mm; External Depth:57mm; Approval Bodies:UL, CSA, DEMKO, NEMKO, SEMKO; Aux Contact Current Max:6A; Coil Current:161652mA; Coil Holding Power:4.5VA; Coil Pull-in Power:30VA; Main Contact Current AC1 Max:20A; Main Contact Current AC3 Max:6A; Power, Switching AC3 Max:2.2kW; Temp, Op. Max:50°C; Temp, Op. Min:-25°C; Voltage, Aux Contact AC Max:660V
Square D (Schneider Electric) LC1K0610B7 TeSys K IEC Contactor. Schneider Electric Square D TeSys K IEC Contactor, Direct On-Line K-Line, Series: LC1K, 690 VAC, 24 VDC Coil, 6 A Maximum Load Current, 4.5 VA Coil, 3 Pole, 400 Hz Frequency, 3 kW Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO Auxiliary Contacts, 20/50 A at 600 VAC, 10/50 A at 600 VAC Contact, Screw Clamp Connection, 45/57/58 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -25 to 50 deg C Operating, Rail/Surface Mounting, 45 mm W x 57 mm D x 58 mm. Additional Description: SQD -LC1K0610B7 CONTACTOR 600VAC 6AMP IEC +OPTIONS +OPTIONS. Catalog Description: TeSys K contactor , 3P , AC-3 <= 440 V 6 A , 1 NO aux. , 24 V AC coil.

Aliasnamen des Herstellers

Schneider Electric verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Schneider Electric ist möglicherweise auch unter den folgenden Namen bekannt:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL