Beschreibungen von Schneider Electric LC1DT25F7, die von den Distributoren bereitgestellt werden.
Power contactor, 4 pole, 25 A, 4 Form A (N/O), coil 110 VAC, screw connection, LC1DT25F7
CONTACTOR, 4NO, 25A, 110VAC; Operating Voltage:110VAC; Switching Current AC1:25A; No. of Poles:4; Contact Configuration:4PNO; Relay Mounting:DIN Rail; Coil Voltage VAC Nom:110V; Coil Frequency Max:60Hz; Coil Holding Power:7.5VA; Coil Operating Frequency Min:50Hz; Coil Operating Voltage:110V; Coil Pull-in Power:70VA; Contact Configuration:4NO; Contact Current AC Max:25A; Contact Voltage AC Max:110V; External Depth:90mm; External Length / Height:85mm; External Width:45mm; Main Contact Current AC1 Max:25A; Mounting Type:DIN Rail; Relay Type:Contactor; Series:LC
Square D (Schneider Electric) LC1DT25F7 TeSys D IEC Contactor. Schneider Electric Square D TeSys D IEC Contactor, D-Line, Series: LC1D, 110/690 VAC, 300 VDC Coil, 25 A Maximum Load Current, 7.5/7.7 VA Coil, 4 Pole, 50/60 Hz Frequency, 1.56 W Wattage, Non-Reversing Contact, 4NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 10/60 A at 600 VAC, 25/60 A at 600 VAC Contact, Power Factor: 0.75 Inrush, 0.3 Hold-In, Screw Clamp Connection, 45/85/92 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operatin. Additional Description: SQD -LC1DT25F7 CONTACTOR 600VAC 25AMP IEC + OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 25A resistive, 4 pole, 4 NO, 110VAC 50/60Hz coil, open style.