Beschreibungen von Schneider Electric LC1D65AG7, die von den Distributoren bereitgestellt werden.
Power contactor, 3 pole, 65 A, 400 V, 3 Form A (N/O), coil 120 VAC, screw connection, LC1D65AG7
Contactor, 3Pst-No, 690Vac, Din Rail; Load Current Inductive:65A; Relay Mounting:Din Rail, Panel; Operating Voltage:690Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:37Kw; Switching Current Ac1:80A Rohs Compliant: Yes |Schneider Electric LC1D65AG7
Square D (Schneider Electric) LC1D65AG7 TeSys D EverLink IEC Contactor. Schneider Electric EverLink TeSys D IEC Contactor, D-Line Standard, Series: LC1D, 120/690 VAC, 300 VDC Coil, 65/80 A Maximum Load Current, Coil Power Rating: 13/16 VA, 3 Pole, 50/60 Hz, 6.3/9.6 W, Non-Reversing Contact, 3NO, 2 Auxiliary Contacts, 10/60 A at 440 VAC, 60 to 80 A at 440 VAC Contact, Screw Clamp, 120 x 122 x 55 mm, Screw Terminal, IP2X, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operating, Rail/Surface Mount, 55 mm W x 120 mm D x 122 mm H. Additional Description: SQD -LC1D65AG7 TeSys D 3P Everlink AC CONTR AC3 65A IEC AC3 65A IEC. Catalog Description: IEC contactor, TeSys D, nonreversing, 65A, 40HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 120VAC 50/60Hz coil, open.