Schneider Electric LC1D40008P7

Nonreversing Contactor, 60A Resistive, 4 Pole, 2 No And 2 Nc, 230VAC 50/60HZ C
$ 394.9
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Schneider Electric LC1D40008P7 herunter.

element14 APAC

Datasheet2 SeitenVor 20 Jahren

Burklin Elektronik

Farnell

Bestandsverlauf

3-Monats-Trend:
+40.00%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Phoenix Contact2297060
Hybrid motor starter, 9 A, 1 Form C (NO/NC), coil 230 VAC, screw connection, 2297060
4 Pole Contactor |Omron Industrial Automation J7KNA-AR-40 230
Contactor, 3-pole, 9 A/4 kW AC3 (20 A AC1) + 1M auxiliary, 230 VAC
Electromechanical Relay 240VAC 10A DPST-NO/DPST-NC(57.5x45x49)mm DIN Rail Contactor Relay
Phoenix Contact2297044
Hybrid motor starter, 2 A, 1 Form C (NO/NC), coil 230 VAC, screw connection, 2297044
Contactor, Three-Phase, 480VAC, 5A, 230VAC Control, NO Aux., RN 3L, DRC Series

Beschreibungen

Beschreibungen von Schneider Electric LC1D40008P7, die von den Distributoren bereitgestellt werden.

NONREVERSING CONTACTOR, 60A RESISTIVE, 4 POLE, 2 NO AND 2 NC, 230VAC 50/60HZ C
Siwarex WL 230 Load Cell SB-S SA 500kg C3 - Rated Load 500kg - Accuracy class C3 - 3m Cable length. 4 Conductor - Material Stainless steel - Degree of protection IP68
Contactor, 4P, 2No/2Nc, 230Vac; Load Current Inductive:-; Relay Mounting:Din Rail; Operating Voltage:230Vac; Contact Configuration:Dpst-No, Dpst-Nc; No. Of Poles:4 Pole; Switching Power Ac3:-; Switching Current Ac1:60A Rohs Compliant: Yes |Schneider Electric LC1D40008P7
Contact Configuration = 2NO / Contact Configuration = 2NC / Poles = 4 / Switching Current - AC A = 60 / Switching Voltage - AC V = 440 / Switching Voltage - DC V = 300 / Coil Voltage - AC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Series = TeSys
CONTACTOR, 2NO/2NC, 40A, 230VAC; Operating Voltage:230VAC; Switching Current AC1:60A; No. of Poles:4; Contact Configuration:2NO / 2NC; Contactor Direction:(Not Available); Relay Mounting:DIN Rail; Coil Voltage VAC Nom:230V; SVHC:No SVHC (19-Dec-2012); Coil Frequency Max:60Hz; Coil Holding Power:26VA; Coil Operating Frequency Min:50Hz; Coil Operating Voltage:230V; Coil Pull-in Power:245VA; Contact Current AC Max:60A; Contact Voltage AC Max:440V; External Depth:125mm; External Length / Height:127mm; External Width:85mm; Main Contact Current AC1 Max:60A; Mounting Type:DIN Rail; Relay Type:Contactor; Series:LC

Aliasnamen des Herstellers

Schneider Electric verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Schneider Electric ist möglicherweise auch unter den folgenden Namen bekannt:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL