Schneider Electric LC1D32BL

Power contactor, 3 pole, 32 A, 400 V, 3 Form A (N/O), coil 24 VDC, screw connection, LC1D32BL
$ 232.33
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Schneider Electric LC1D32BL herunter.

element14 APAC

Datasheet4 SeitenVor 0 Jahren
Datasheet12 SeitenVor 25 Jahren

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Bestandsverlauf

3-Monats-Trend:
+126%

Lieferkette

Country of OriginIndonesia
Introduction Date2015-09-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Verwandte Teile

Contactor, Three-Phase, 480VAC, 5A, 24VAC/VDC Control, NO Aux, RN 3L, DRC Series
Sensata /CrydomDRC3R48D420
DRC Series 7.6 A 24 VAC/DC 2 NO Auxiliary Contact Solid State Reverse Contactor
DRC Series 7.6 A 24 VAC/DC 2 NO Auxiliary Contact Solid State 2 Leg Contactor

Beschreibungen

Beschreibungen von Schneider Electric LC1D32BL, die von den Distributoren bereitgestellt werden.

Power contactor, 3 pole, 32 A, 400 V, 3 Form A (N/O), coil 24 VDC, screw connection, LC1D32BL
IEC Contactor; Contacts:3PST-NO; Relay Mounting:DIN Rail; No. of Poles:3; Relay Terminals:Screw Clamp; Width:45mm ;RoHS Compliant: Yes
Schneider Electric TeSys D IEC Contactor; Non-Reversing; 32A AC3; 24VDC Coil Voltage; 3-Pole; 3 NO; Screw Connection; Low Consumption Coil
CONTACTOR, 15KW, 24VDC; Operating Voltage:24V; Switching Current AC1:50A; Switching Current AC3:32A; No. of Poles:3; Contact Configuration:DPCO; Relay Mounting:DIN Rail; Coil Voltage VDC Nom:24V; AC Coil Power:5.4VA; Breaking Capacity Current AC:550A; Coil Operating Lower Percent Limit:70%; Coil Operating Upper Percent Limit:125%; Coil Type:DC; Contact Configuration:1NO / 1NC; Contact Current DC Max:32A; Contact Current Max:50A; Contact Material:Silver Nickel; Contact Voltage AC Nom:600V; Contact Voltage DC Max:24V; DC Coil Power:5.4W; External Depth:101mm; External Length / Height:85mm; External Width:45mm; IP/NEMA Rating:IP2X; Insulation Voltage:690V; Main Contact Current AC1 Max:50A; Main Contact Current AC3 Max:32A; Mounting Type:DIN Rail; Nom Operating Power:2.4W; Operating Temperature Max:60°C; Relay Mounting:DIN Rail; Relay Type:Contactor; Series:LC; Standard:EN60947 - 1; Termination Type:Screw Clamp
Square D (Schneider Electric) LC1D32BL TeSys D IEC Contactor. Schneider Electric Square D TeSys D IEC Contactor, Direct On-Line, Series: LC1D, 24/690 VAC, 300 VDC Coil, 32/50 A Maximum Load Current, 2.4 W Coil, 3 Pole, 50/60 Hz Frequency, 2/5 W Wattage, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 10/60 A at 575 VAC, 50/60 A at 575 VAC Contact, Screw Clamp Connection, 101/45/85 mm Size, Screw Clamp Terminal, Open Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operating, Rail/Surface Mounting, 45 mm W x 101 mm D x 85 mm H Dim. Additional Description: SQD -LC1D32BL CONTACTOR 575VAC 32AMP IEC +OPTIONS +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 32A, 20HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, low consumption 24VDC coil.

Aliasnamen des Herstellers

Schneider Electric verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Schneider Electric ist möglicherweise auch unter den folgenden Namen bekannt:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LC1-D32BL