Schneider Electric LC1D25F7

Contactor, IEC, Non-Reversing, Ctrl-V 110 VAC, Up to 3HP@230VAC 20HP@575VAC
$ 172.1
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Schneider Electric LC1D25F7 herunter.

element14 APAC

Datasheet4 SeitenVor 0 Jahren

TME

Farnell

Amar Radio Corporation

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
+16.28%

Lieferkette

Country of OriginIndonesia
Introduction Date2016-05-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Verwandte Teile

Contactor, Three-Phase, 480VAC, 5A, 120VAC Control, NO Aux., RN 3L, DRC Series
Contactor, Three-Phase, 480VAC, 7.6A 120VAC Control, NO Aux., RN 2L, DRC Series
DRC Series 7.6 A 120 VAC 2 NO Auxiliary Contact Solid State Reverse Contactor
Contactor, Three-Phase, Rev., 400VAC, 7.6A, 120VAC Control, NO Aux., DRC Series

Beschreibungen

Beschreibungen von Schneider Electric LC1D25F7, die von den Distributoren bereitgestellt werden.

Contactor, IEC,Non-Reversing, Ctrl-V 110 VAC, Up to 3HP@230VAC 20HP@575VAC
IEC Contactor; Coil Voltage VAC Nom:110V; Contact Current Max:25A; Contact Voltage AC Nom:690V; Contacts:3PST-NO; Coil Type:AC; Relay Mounting:DIN Rail; External Height:85mm; External Width:45mm; External Depth:152mm ;RoHS Compliant: Yes
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 20 / Switching Power - AC kW = 11 / Switching Current - AC A = 25 / Switching Voltage - AC V = 440 / Coil Voltage - AC V = 110 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = LC1D
CONTACTOR, 11KW, 110VAC; Operating Voltage:110VAC; Switching Power AC3:11kW; Switching Current AC1:40A; Switching Current AC3:25A; No. of Poles:3; Contact Configuration:DPCO; Relay Mounting:DIN Rail; Coil Voltage VAC Nom:110V; AC Coil Power:7VA; Approval Bodies:UL, CSA; Breaking Capacity Current AC:450A; Coil Frequency Max:60Hz; Coil Operating Frequency Min:50Hz; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Coil Type:AC; Contact Configuration:1NO / 1NC; Contact Current Max:40A; Contact Material:Silver Nickel; Contact Voltage AC Max:110V; Contact Voltage AC Nom:600V; External Depth:92mm; External Length / Height:85mm; External Width:45mm; IP/NEMA Rating:IP2X; Insulation Voltage:690V; Main Contact Current AC1 Max:40A; Main Contact Current AC3 Max:25A; Mounting Type:DIN Rail; Nom Operating Power:70VA; Operating Temperature Max:60°C; Relay Mounting:DIN Rail; Relay Type:Contactor; Series:LC; Standard:EN60947 - 1
Square D (Schneider Electric) LC1D25F7 TeSys D IEC Contactor. Schneider Electric Square D TeSys D IEC Contactor, Direct On-Line Standard, Series: LC1D, 110/690 VAC, 300 VDC Coil, 25/40 A Maximum Load Current, 7.5/7.7 VA Coil, 3 Pole, 50/60 Hz Frequency, 1.25/3.2 W Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 10/60 A at 600 VAC, 40/60 at 600 VAC Contact, Power Factor: 0.75 Inrush, 0.3 Hold-In, Screw Clamp Connection, 45/85/92 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-4. Additional Description: SQD -LC1D25F7 CONTACTOR 600VAC 25AMP IEC +OPTIONS +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 25A, 15HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 110VAC 50/60Hz coil, open.

Aliasnamen des Herstellers

Schneider Electric verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Schneider Electric ist möglicherweise auch unter den folgenden Namen bekannt:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LC1 D25 F7
  • LC1-D25F7