Beschreibungen von Schneider Electric LC1D18U7, die von den Distributoren bereitgestellt werden.
Power contactor, 3 pole, 18 A, 400 V, 3 Form A (N/O), coil 240 VAC, screw connection, LC1D18U7
Schneider Electric TeSys D IEC Contactor; Non-Reversing; 18A AC3; 240VAC 50/60Hz Coil Voltage; 3-Pole; 3 NO; Screw Connection
CONTACTOR, 3PST-NO, 240VAC, DIN RAIL; Load Current Inductive: 18A; Relay Mounting: DIN Rail; Operating Voltage: 690VAC; Contact Configuration: 3PST-NO; No. of Poles: 3 Pole; Switching Power AC3: 15hp; Switching Current AC1: 32A
Power Contactor; Coil Voltage VAC Nom:240V; No. of Poles:1; Contacts:SPST-NO; Relay Mounting:DIN Rail; Contact Rating:18A; Leaded Process Compatible:No; Mounting Type:DIN Rail; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
SINAMICS G110M Power Module PM240M with integrated Class A filter Degree of protection IP65 380-480 V 3 AC+10/-10% 47-63Hz Power high overload: 3kW at 200% 3s. 150% 57S. 100% 240S SD/MMC card slot Ambient temperature -10 to +55 °C 135x 181x 309 (HxWxD). FSB without Control Unit
Schneider Electric LC1D18U7 Tesys D Iec Contactor Brand: Schneider Electric. Part Number: LC1D18U7. Schneider Electric Square D TeSys D IEC Contactor, Direct On-Line Standard, Series: LC1D, 240/690 VAC, 300 VDC Coil, 18/32 A Maximum Load Current, 7.5/7.7 VA Coil, 3 Pole, 50/60 Hz Frequency, 0.8/2.5 W Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 60/60 A at 600 VAC, 32/60 A at 600 VAC Contact, Power Factor: 0.75 Inrush, 0.3 Hold-In, Screw Clamp Connection, 45/77/86 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-. Additional Description: SQD -LC1D18U7 TeSys CONTACTOR 18A 1F+1O 240V 50/60. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 18A, 10HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 240VAC 50/60Hz coil, open..