Schneider Electric LC1D18BL

Power contactor, 3 pole, 18 A, 400 V, 3 Form A (N/O), coil 24 VDC, screw connection, LC1D18BL
$ 181.465
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Schneider Electric LC1D18BL herunter.

element14 APAC

Datasheet3 SeitenVor 0 Jahren
Datasheet4 SeitenVor 0 Jahren

element14

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+12.73%

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 month ago)

Beschreibungen

Beschreibungen von Schneider Electric LC1D18BL, die von den Distributoren bereitgestellt werden.

Power contactor, 3 pole, 18 A, 400 V, 3 Form A (N/O), coil 24 VDC, screw connection, LC1D18BL
IEC contactor, TeSys Deca, nonreversing, 18A, 10HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, low consumption 24VDC coil
Schneider Electric TeSys D IEC Contactor; Non-Reversing; 18A AC3; 24VDC Coil Voltage; 3-Pole; 3 NO; Screw Connection; Low Consumption Coil
Relay; Load Current Resistive:35A; Load Current Inductive:18A; Horsepower:10hp; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No
CONTACTOR, 9KW, 24VDC; Operating Voltage:24V; Switching Current AC1:32A; Switching Current AC3:18A; No. of Poles:3; Contact Configuration:DPCO; Relay Mounting:DIN Rail; Coil Voltage VDC Nom:24V; Approval Bodies:UL, CSA; Coil Operating Lower Percent Limit:70%; Coil Operating Upper Percent Limit:125%; Coil Type:DC; Contact Configuration:1NO / 1NC; Contact Current DC Max:18A; Contact Current Max:32A; Contact Material:Silver Nickel; Contact Voltage AC Nom:600V; Contact Voltage DC Max:24V; DC Coil Power:5.4W; External Depth:95mm; External Length / Height:77mm; External Width:45mm; IP/NEMA Rating:IP2X; Insulation Voltage:690V; Main Contact Current AC1 Max:32A; Main Contact Current AC3 Max:18A; Mounting Type:DIN Rail; Nom Operating Power:2.4W; Operating Temperature Max:60°C; Relay Mounting:DIN Rail; Relay Type:Contactor; Series:LC; Standard:EN60947 - 1; Termination Type:Screw Clamp
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 15 / Switching Power - AC kW = 9 / Switching Current - AC A = 18 / Switching Voltage - AC V = 440 / Coil Voltage - DC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = LC1D
Square D (Schneider Electric) LC1D18BL TeSys D IEC Contactor. Schneider Electric Square D TeSys D IEC Contactor, Direct On-Line Low Consumption, Series: LC1D, 24/690 VAC, 300 VDC Coil, 18/32 A Maximum Load Current, 2.4 W Coil, 3 Pole, 50/60 Hz Frequency, 0.8/2.5 W Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 60/60 A at 600 VAC, 32/60 A at 600 VAC Contact, Screw Clamp Connection, 45/77/95 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operating, Rail/Surface. Additional Description: SQD -LC1D18BL CONTACTOR 600VAC 18AMP IEC +OPTIONS +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 18A, 10HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, low consumption 24VDC coil.

Aliasnamen des Herstellers

Schneider Electric verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Schneider Electric ist möglicherweise auch unter den folgenden Namen bekannt:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LC1D18BL.