Beschreibungen von Schneider Electric LC1D150G7, die von den Distributoren bereitgestellt werden.
IEC Magnetic Contactor, 1NC/1NO, 120V AC, 3 P, Non-Reversing, Screw Clamp
Schneider Electric TeSys D IEC Contactor; Non-Reversing; 150A AC3; 120VAC 50/60Hz Coil Voltage; 3-Pole; 3 NO; Screw Connection
SINAMICS G120 Control Unit CU240E E-Type Standard RS485 interface. USS protocol 6 DI. 3 DO. 2 AI. 2 AO PTC/KTY interface EM brake relay Degree of protection IP20 Ambient temperature -10 to +50 °C without Power Module and BOP
Contactor, 3Pst-No, 120Vac, Din Rail; Contacto, Configuración:3Pst-No; Relé, Montaje:Carril Din; Tensión De Operación:600Vac; Corriente De Conmutación Ac1:-; Bobina, Tensión Vac Nom:120V; Bobina, Tensión Vdc Nom:- |Schneider Electric LC1D150G7
Square D TeSys D IEC Contactor, D-Line, Series: LC1D, 120/1000 V AC, 300 V DC Coil, 150/200 A Maximum Load Current, 2 to 18 VA Coil, 3 Pole, 50/60 Hz, 13.5/24 W, Non-Reversing Contact, 3NO, 1NO-1NC Auxiliary Contacts, 60/200 A at 600 VAC Contact, Power Factor: 0.9 Inrush, 0.9 Hold-In, Screw Clamp, 120/136/158 mm, Screw Clamp Terminal, IP2X, 1200 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operating, Rail/Surface Mount, 120 mm W x 132 mm D x 158 mm H