Schneider Electric LC1D12F7

Contactor , Non-Reversing, 12A, 25A, Screw Clamp, 1HP@115Vac - 2HP@230Vac
$ 123.29
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Schneider Electric LC1D12F7 herunter.

element14 APAC

Datasheet7 SeitenVor 9 Jahren
Datasheet6 SeitenVor 24 Jahren

Farnell

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-17.20%

Lieferkette

Country of OriginIndonesia
Introduction Date2016-06-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Beschreibungen

Beschreibungen von Schneider Electric LC1D12F7, die von den Distributoren bereitgestellt werden.

Contactor , Non-Reversing, 12A, 25A, Screw Clamp, 1HP@115Vac - 2HP@230Vac
IEC Contactor; Coil Voltage VAC Nom:110V; Contacts:3PST-NO; Relay Mounting:DIN Rail; Contact Current AC Max:25A; Contact Voltage AC Max:600V; Depth:86mm; Height:77mm; No. of Poles:3; Relay Terminals:Screw Clamp; Width:45mm
SINAMICS G120X Rated power: 45 kW At 110% 60s. 100% 240 s Radio interference suppression filter for category C2 380-480 V 3 AC +10/-20% 47-63 Hz Ambient temperature -20 to +45 °C Size: FSE Degree of protection IP20 / UL open type Paint finish 3C3 With Basic Operator Panel Without IO expansion Fieldbus integrated: PROFINET PN. Ethernet IP
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 10 / Switching Power - AC kW = 5.5 / Switching Current - AC A = 12 / Switching Voltage - AC V = 440 / Coil Voltage - AC V = 110 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = LC1D
CONTACTOR, 5.5KW, 110VAC; Operating Voltage:110VAC; Switching Power AC3:5.5kW; Switching Current AC1:25A; Switching Current AC3:12A; No. of Poles:3; Contact Configuration:DPCO; Relay Mounting:DIN Rail; Coil Voltage VAC Nom:110V; AC Coil Power:7VA; Approval Bodies:UL, CSA; Breaking Capacity Current AC:250A; Coil Frequency Max:60Hz; Coil Operating Frequency Min:50Hz; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Contact Configuration:1NO / 1NC; Contact Material:Silver Nickel; Contact Voltage AC Max:110V; External Depth:86mm; External Length / Height:77mm; External Width:45mm; IP/NEMA Rating:IP2X; Insulation Voltage:690V; Main Contact Current AC1 Max:25A; Main Contact Current AC3 Max:12A; Mounting Type:DIN Rail; Operating Temperature Max:60°C; Relay Type:Contactor; Series:LC; Standard:EN60947 - 1
Schneider Electric LC1D12F7 Tesys D Iec Contactor. Schneider Electric Square D TeSys D IEC Contactor, Direct On-Line Standard, Series: LC1D, 110/690 VAC, 300 VDC Coil, 12/25 A Maximum Load Current, 7.5/7.7 VA Coil, 3 Pole, 50/60 Hz Frequency, 0.36/1.56 W Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 25/60 A at 600 VAC, 10/60 A at 600 VAC Contact, Power Factor: 0.75 Inrush, 0.3 Hold-In, Screw Clamp Connection, 45/77/86 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60. Additional Description: SQD -LC1D12F7 CONTACTOR 600VAC 12AMP IEC +OPTIONS OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 12A, 7.5HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 110VAC 50/60Hz coil, open.

Aliasnamen des Herstellers

Schneider Electric verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Schneider Electric ist möglicherweise auch unter den folgenden Namen bekannt:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LC1 D12 F7
  • LC1 D12F7