Schneider Electric LC1D09F7

Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 110 VAC, screw connection, LC1D09F7
$ 109.99
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Schneider Electric LC1D09F7 herunter.

element14 APAC

Datasheet7 SeitenVor 9 Jahren
Datasheet5 SeitenVor 0 Jahren

TME

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+26.69%

Lieferkette

Country of OriginIndonesia
Introduction Date2013-03-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Verwandte Teile

Contactor relay, 4-pole, 3M1B, 10A thermal current/3A AC-15, 110 VAC
TE Connectivity / P&BPBC-009A2F7
Electromechanical Relay 110/120VAC 25A 3PST-NO-DM/SPST-NC( (76mm 47mm 82mm)) DIN Rail Contactor Relay
Contactor, 3-pole, 9 A/4 kW AC3 (20 A AC1) + 1M auxiliary, 230 VAC
Electromechanical Relay 24VDC 20A 3PST-NO/SPST-NC(45x49x57.5)mm DIN Rail Contactor Relay
Phoenix Contact2903274
Power Relay/Base/Display/Suppressor Module w/Bracket; 3NO; RIF-4; 120VAC In; 3x1
TE Connectivity / P&BRM602615
Power Relay 115VAC 25A 3PST-NO(38.5mm 35.5mm 56.2mm) Plug-In

Beschreibungen

Beschreibungen von Schneider Electric LC1D09F7, die von den Distributoren bereitgestellt werden.

Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 110 VAC, screw connection, LC1D09F7
CONTACTOR, 3NO, 4KW, 110VAC; Load Current Inductive: 9A; Relay Mounting: DIN Rail; Operating Voltage: 690VAC; Contact Configuration: 3NO; No. of Poles: 3 Pole; Switching Power AC3: 5.5kW; Switching Current AC1: 25A; Coil Voltag
Contactor; Coil Voltage VAC Nom:110V; No. of Poles:3; Contacts:3PST; Relay Mounting:DIN Rail; Contact Rating:9A; Leaded Process Compatible:No; Mounting Type:DIN Rail; Peak Reflow Compatible (260 C):No; Relay Terminals:Screw ;RoHS Compliant: No
SINAMICS G120X Rated power: 1.5 kW At 110% 60s. 100% 240 s Unfiltered 380-480 V 3 AC +10/-20% 47-63 Hz Ambient temperature -20 to +45 °C Size: FSA Degree of protection IP20 / UL open type Paint finish 3C3 Without operator panel Without IO expansion Fieldbus integrated: PROFINET PN. Ethernet IP
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 7.5 / Switching Power - AC kW = 4 / Switching Current - AC A = 9 / Switching Voltage - AC V = 440 / Coil Voltage - AC V = 110 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = LC1D
Square D (Schneider Electric) LC1D09F7 TeSys D IEC Contactor. Schneider Electric Square D TeSys D IEC Contactor, Direct On-Line Standard, Series: LC1D, 110/690 VAC, 300 VDC Coil, 9/25 A Maximum Load Current, 7.5/7.7 VA Coil, 3 Pole, 50/60 Hz Frequency, 0.2/1.56 W Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 25/60 A at 600 VAC, 10/60 A at 600 VAC Contact, Power Factor: 0.75 Inrush, 0.3 Hold-In, Screw Clamp Connection, 45/77/86 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-. Additional Description: SQD -LC1D09F7 CONTACTOR 600VAC 9AMP IEC +OPTIONS +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 9A, 5HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 110VAC 50/60Hz coil, open style.

Aliasnamen des Herstellers

Schneider Electric verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Schneider Electric ist möglicherweise auch unter den folgenden Namen bekannt:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LC1 D09F7