Schneider Electric LC1D09B7

Contactor, Up to 7.5 Hp At 575/600 VAC 3-PH., 24 VAC Ctrl., 1 NO/1 Nc Aux.
$ 99.698
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Schneider Electric LC1D09B7 herunter.

element14 APAC

Datasheet5 SeitenVor 9 Jahren

Farnell

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+12.01%

Lieferkette

Country of OriginIndonesia
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Beschreibungen

Beschreibungen von Schneider Electric LC1D09B7, die von den Distributoren bereitgestellt werden.

CONTACTOR, UP TO 7.5 HP AT 575/600 VAC 3-PH., 24 VAC CTRL., 1 NO/1 NC AUX.
Schneider Electric TeSys D IEC Contactor; Non-Reversing; 9A AC3; 24VAC 50/60Hz Coil Voltage; 3-Pole; 3 NO; Screw Connection
Features: IP20 Touch-Safe Terminals on the Contactors DIN Rail or Panel Mount 3-Pole Contactor with Built-In Auxiliary Contacts For Additional Auxiliary Controls See Page
CONTACTOR, NO, 4KW, 24V; Load Current Inductive:9A; Relay Mounting:DIN Rail; Operating Voltage:690VAC; Contact Configuration:3NO; No. of Poles:3 Pole; Switching Power AC3:5.5kW; Switching Current AC1:25A; Coil Voltage VA
Power Contactor; Coil Voltage VAC Nom:24V; No. of Poles:1; Contacts:SPST-NO; Relay Mounting:DIN Rail; Contact Rating:9A; Leaded Process Compatible:No; Mounting Type:DIN Rail; Peak Reflow Compatible (260 C):No; Relay Terminals:Screw ;RoHS Compliant: No
Sinamics G120 POWER Module PM250 WITHOUT FILTER POSSIBILITY OF REGENERATION 3AC380-480V +10/-10% 47-63HZ OUTPUT HIGH OVERLOAD: 30KW FOR 200% 3S.150% 57S.100% 240S AMBIENT TEMP 0 TO +50 DEG C OUTPUT LIGHT OVERLOAD: 37KW FOR 150% 3S.110% 57S.100% 240S AMBIENT TEMP 0 TO +40 DEG C 499 X 275 X 204 (HXWXD). FSE Protection IP20 WITHOUT Control Unit and BOP
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 7.5 / Switching Power - AC kW = 4 / Switching Current - AC A = 9 / Switching Voltage - AC V = 440 / Coil Voltage - AC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = LC1D
CONTACTOR, 4KW, 24VAC; Operating Voltage:24VAC; Switching Power AC3:4kW; Switching Current AC1:20A; Switching Current AC3:9A; No. of Poles:3; Contact Configuration:1NO; Relay Mounting:DIN Rail; Coil Voltage VAC Nom:24V; AC Coil Power:7VA; Approval Bodies:UL, CSA; Breaking Capacity Current AC:250A; Coil Frequency Max:60Hz; Coil Operating Frequency Min:50Hz; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Contact Configuration:1NO / 1NC; Contact Material:Silver Nickel; Contact Voltage AC Max:24V; External Depth:86mm; External Length / Height:77mm; External Width:45mm; IP/NEMA Rating:2X; Insulation Voltage:690V; Main Contact Current AC1 Max:20A; Main Contact Current AC3 Max:9A; Mounting Type:DIN Rail; Operating Temperature Max:60°C; Relay Type:Contactor; Series:LC; Standard:EN60947 - 1
Square D (Schneider Electric) LC1D09B7 TeSys D IEC Contactor. Schneider Electric TeSys IEC Contactor, Standard, 24 VAC Coil, 9 A Maximum Load Current, 70 VA Inrush, 7 VA Hold-In Coil, 3 Pole, 50/60 Hz Frequency, 4 kW Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, Power Factor: 0.75 Inrush, 0.3 Hold-In, Screw Clamp Connection, Screw Clamp Terminal, IP2X Enclosure, 15000000 Cycles Operating Cycles, -5 to 60 deg C Operating, Plate/Rail Mounting, 77 mm H x 45 mm W x 84 mm D Dimensions. Additional Description: SQD -LC1D09B7 CONTACTOR 600VAC 9AMP IEC +OPTIONS +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 9A, 5HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 24VAC 50/60Hz coil, open style.

Aliasnamen des Herstellers

Schneider Electric verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Schneider Electric ist möglicherweise auch unter den folgenden Namen bekannt:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL