Beschreibungen von Schneider Electric GV2P10, die von den Distributoren bereitgestellt werden.
Motor circuit breaker, TeSys GV2, 3P, 4-6.3 A, thermal magnetic, screw clamp terminals
Circuit Breaker Thermal Magnetic 3Pole 4A to 6.3A 690VAC
Schneider Electric Manual Motor Starter; Non-Reversing; 4.0 - 6.3A; 600VAC; 3-Pole; 3 NO; Rotary Handle; Screw Connection
SINAMICS SMART LINE MODULE INPUT: 3-PH 380-480 V. 50/60 HZ OUTPUT: 600 V DC. 60 A. 36 KW INTERNAL AIR COOLING INCL. CONTROL VOLTAGE ADAPTER AND DRIVE-CLIQ CABLE PAINTED MODULE
CIRCUIT BREAKER, MOTOR PROTECTIVE; Series:GV2; Voltage Rating, AC:575V; No. of Poles:3; Breaking Capacity Current AC:50kA; Current, Tripping Range:78A; External Depth:97mm; External Length / Height:89mm; Max Current:6.3A; Min Current:4A; Mounting Type:DIN Rail; Power Output:2.2kW; Weight:0.35kg; Width, External:44.5mm
Square D (Schneider Electric) GV2P10 TeSys Starter. Schneider Electric Square D TeSys GV2 Manual Motor Starter, Non-Reversing, Series: GV2, 600 VAC, 4 to 6.3 A, 50/60 Hz Frequency, 1/4 hp, 1/2 hp, 1-1/2 hp, 3 hp, 5 hp Motor, 3 Pole, Manual Reset, Screw Clamp Connection, Ambient Compensated Bimetal Overload Relay, Rotary Handle Control, IP20/IK04 Enclosure, 100000 cycles Operating Cycles, -20 to 60 deg C Operating, 45 mm W x 97 mm D x 89 mm H Dimensions. Additional Description: SQD -GV2P10 MANUAL STARTER 600VAC 6.3AMP IEC. Catalog Description: TeSys Deca Manual Starter and Protector, thermal magnetic circuit protector, rotary handle, 4 to 6.3 A, screw clamp.