Schneider Electric BMXFCW301S

Schneider Electric Modicon X80 I/Os BMXFCW301S - BMXFCW301S
$ 106.73
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Schneider Electric BMXFCW301S herunter.

IHS

Datasheet2 SeitenVor 6 Jahren

RS (Formerly Allied Electronics)

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
+40.00%

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 month ago)

Beschreibungen

Beschreibungen von Schneider Electric BMXFCW301S, die von den Distributoren bereitgestellt werden.

Schneider Electric Modicon X80 I/Os BMXFCW301S - BMXFCW301S
SHIELDED CORD SET, 40WAY, 3M; SVHC: No SVHC (15-Jan-2019)
Power contactor, AC switching Contactor, AC-3e, 40 A/18.5 kW/400 V, 3-pole, 83-155 V AC/DC, 1 NO+1 N
Schneider FCN 20 WIRE 3M SHIELDED CABLE
1X40-WAY FCN CONNECTOR AND 3M CABLE
Preformed Cordset, 9.84 ; Current Rating:-; Product Range:Modicon M340 Series Rohs Compliant: Yes |Schneider Electric BMXFCW301S
This product is part of the Modicon X80 range, a common platform of modules for Modicon M580 and M340 Programmable Automation Controllers (PAC). This cordset is an accessory of I/O module. The length of this cable is 3m. This product is robust, high quality and based on the latest innovative technology. It is furnished with 40-way connector for module side and free-end color-coded flying leads (conforming to DIN 47100) for electrical connection. It weighs 0.48kg. It is suitable for medium to large process applications. This cordset is compatible with Modicon X80 BMXART0414 and BMXART0814 analogue input module. Modicon X80 consists in a compatible modules common platform that reduce maintenance and training costs with same spare parts in stock, and unique training for different Programmable Automation Controllers (PAC).Main Characteristic Value(s) Range of Product Modicon X80 Accessory / Separate Part Type Preformed cordset Product Compatibility BMXART0414BMXART0814 Electrical connection 1 connector 40 ways module side1 free end with color-coded flying leads terminal block analogue sensor Cable length 9.8 ft (3 m) Complementary Characteristic Value(s) Product Weight 1.06 lb(US) (0.48 kg)

Aliasnamen des Herstellers

Schneider Electric verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Schneider Electric ist möglicherweise auch unter den folgenden Namen bekannt:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL