Schneider Electric BMEP584040

Schneider Electric Modicon M580 - ePac-controller BMEP584040 - BMEP584040
$ 15,421.29
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Schneider Electric BMEP584040 herunter.

RS (Formerly Allied Electronics)

Datasheet4 SeitenVor 5 Jahren

CAD-Modelle

Laden Sie Schneider Electric BMEP584040 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
TraceParts
3DHerunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 2 months ago)

Beschreibungen

Beschreibungen von Schneider Electric BMEP584040, die von den Distributoren bereitgestellt werden.

Schneider Electric Modicon M580 - ePac-controller BMEP584040 - BMEP584040
Sinamics G120 POWER Module PM240 with BUILT IN CL. A FILTER with BULT IN BRAKING CHOPPER 3AC380-480V +10 -10% 47-63HZ OUTPUT HIGH OVERLOAD 7,5KW FOR 200%...
Processor Module, Led, Ip20; No. Of Analog Inputs:-; No. Of Analog Outputs:-; No. Of Digital Inputs:-; No. Of Digital Outputs:-; Meter Display Type:-; Ip/Nema Rating:Ip20; Product Range:Modicon M580 Series Rohs Compliant: Yes |Schneider Electric BMEP584040
This product is part of the Modicon M580 range, an offer of Programmable Automation Controllers (PAC) and safety Programmable Logic Controllers (PLC) with built-in Ethernet. This processor module offers a maximum of 8 rack configuration and 144 application specific channels. It is a processor module with a current consumption of 295mA at 24V DC. It supports 4096 discrete, 1024 analogue local I/O channels and 64 distributed equipment. It is integrated with Ethernet TCP/IP for service port, 2 Ethernet TCP/IP for device network, Ethernet for HSBY port and USB type mini B for connections. It offers 600000 hours of MTBF. It has 16 - 2 racks per remote drop for I/O station. It has an integrated RAM of 16MB for program, 2048kb for data, 10kb for system memory and expandable flash of 4GB for data storage. It is an IP20 rated product. It weighs 0.849kg. It is suitable for medium to large process applications. This product is certified by CE, Merchant Navy, UL, RCM, CSA, EAC. It meets EN 61131-2, EN 61000-6-4, EN 61000-6-2 and EN 61010-2-201 standards. The benefits of Modicon M580 are reduce time to market, improve reliability and sustainability, improve productivity with high performance and increase operating profitability due to improved access to data.Main Characteristic Value(s) Range of Product Modicon M580 Product or Component Type Processor module Complementary Characteristic Value(s) Number of racks 8 Local I/O processor capacity (discrete) 4096 I/O Local I/O processor capacity (analog) 1024 I/O Number of application specific channel (local rack) 144 Application specific I/O CounterSSI encoderMotion controlAccurate time stampingHARTSerial link Checks Process control Control channels Programmable loops Integrated connection type 1 Ethernet TCP/IP service port2 Ethernet TCP/IP device networkUSB type mini B Number of remote I/O station 16 - 2 remote drop Number of distributed equipment 64 Communication module processor capacity 16 AS-Interface module4 Ethernet communication module Communication Service RIO scannerDIO scanner Memory description Expandable flash, 4 GB data storageIntegrated RAM, 10 kB system memoryIntegrated RAM, 16 MB programIntegrated RAM, 2048 kB data Application structure 2 auxiliary tasks1 cyclic/periodic master task1 periodic fast task128 event tasks Cybersecurity Achilles certifiedDoS preventionIPSecSNMP loggingSyslog protocol supportTransport layer securityAudit trailEmbedded firewallFirmware signaturePassword protectionPort hardeningSecure communication (HTTPS)Security log Number of instructions per ms 30 Kinst/ms 65 % Boolean + 35 % fixed arithmetic40 Kinst/ms 100 % Boolean Current consumption 295 mA 24 V DC MTBF reliability 775000 H Marking CE

Aliasnamen des Herstellers

Schneider Electric verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Schneider Electric ist möglicherweise auch unter den folgenden Namen bekannt:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL