Beschreibungen von Schneider Electric BDL36125, die von den Distributoren bereitgestellt werden.
Molded Case Circuit Breaker, POWERPACT B Series, 125A, 3 Pole, 347/600V AC, 25kA at 240V AC
Circuit Breaker, 3 Pole, 125A, 240Vac; Product Range:Powerpact B Series; Current Rating:125A; No. Of Poles:3 Pole; Voltage Rating Vdc:-; Voltage Rating Vac:240V; Circuit Breaker Mounting:Din Rail, Panel Rohs Compliant: Yes |Square D By Schneider Electric BDL36125
Schneider Electric BDL36125 Powerpact Molded Case Circuit Breaker Brand: Schneider Electric. Part Number: BDL36125. Schneider Electric PowerPact Molded Case Circuit Breaker, Type BDL, 600Y/347 VAC, 250 VDC, 125 A, 50/60 Hz Frequency, 10/14/18/25 kA Interrupt, B Frame, Thermal/Magnetic Trip, 1000 to 1500 A Trip, 3 Pole, Toggle Actuator, EverLink Line/Load Connection, 14 to 3/0 AWG Aluminum, 6 to 2/0 AWG Copper Wire, IP40/IK07 Enclosure, Clip-On/DIN Rail/Threaded Mounting, -13 to 158 deg F, 5.39 in H x 3.19 in W x 4.09 in D Dimensions, Gray. Additional Description: SQD -BDL36125 MOLDED CASE CIRCUIT BRKR 600Y/347V 125A. Catalog Description: Circuit breaker, PowerPacT B, 125A, 3 pole, 600Y/347VAC, 14kA, lugs, thermal magnetic, 80%..