Beschreibungen von Schneider Electric 60114, die von den Distributoren bereitgestellt werden.
CIRCUIT BREAKER, MINIATURE, UL489, 1-POLE, 25A, 60VDC/120 VAC, C-CURVE, BOX LUG
Thermal Magnetic Circuit Breaker; Voltage Rating, VDC:60V; Voltage Rating, VAC:120V; Current Rating:25A; No. of Poles:1; Tripping Characteristic:C; Current Rating:25A; Leaded Process Compatible:No; Mounting:DIN Rail ;RoHS Compliant: No
SQUARE D 60114 Mini Circuit Brkr, 25A, 1 Pole, C, 120/240V. More details: Miniature Circuit Breaker, Amps 25, Number of Poles 1, Curve Type C, AC Voltage Rating 120/240VAC, DC Voltage Rating 60/125VDC, Max. AIR Rating 10kA, Trip Type Thermal Magnetic, Terminal Connection Lug, Mounting DIN Rail, Application Industrial Controls and Automation, Communication Equipment, Computers, Medical Equipment, etc., Min. Wire Size 18 AWG, Max. Wire Size 4 AWG, Length 3.19 In., Width 0.71 In., Depth 2.87 In., Frame Size 35A/C60N, Standards UL 489 Listed, CSA C22.2 No. 5-02