Beschreibungen von Schneider Electric 199X-2, die von den Distributoren bereitgestellt werden.
199 Series 40 A SPDT 12 VDC Open Style Panel Mount Power Relay
General Purpose Power Relay SPDT 12VDC 40A -
Power Relay 40A 24VDC Solid State Panel Mount 90VAC 12 VDC (Nom.)
RELAY, SPDT, 300VAC, 28VDC, 40A; Contact; Contact Configuration:SPDT; Coil Voltage:12VDC; Current:40A;
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.171A (Coil), 13.2VDC (Coil), 2057mW (Coil), 40A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Relay, Spdt, 300Vac, 28Vdc, 40A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:40A; Product Range:W199 Series; Relay Mounting:Panel Mount; Coil Type:-; Contact Voltage Vac:300V; Relay Terminals:Screw Rohs Compliant: Yes |Schneider Electric/legacy Relay 199X-2
MAGNECRAFT 199X-2 Open Power Relay, 40A, 12VDC, SPDT. More details: Open Power Relay, Surface Mounting, Electrical Connection Screw, 5 Pins, SPDT Contact Form, 40A @ 300VAC Contact Amp Rating (Resistive), 1-1/2 HP @ 120V, 1-1/2 HP @ 240V, 12VDC Coil Volts, Contact Material Silver Alloy, Coil VA Rating 10, Hz 50/60, Features High-Power Contacts, Riveted Construction, Standards cULus/cURus/CSA/CE