TE Connectivity FN9260-10-06

Mains Power Connector, 10A, 250 VAC, Male, Solder Terminal, Plug
$ 11.01
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity FN9260-10-06 herunter.

IHS

Datasheet6 SeitenVor 4 Jahren

element14 APAC

Newark

Electro Sonic

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
+189%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Connector, FUSED POWER ENTRY MODULE, PLUG 15A; Product Range:KE Series; Gender:Plug; Voltage
Schurter6200.2200
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
Schurter4301.0501
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
Qualtek723W-X2/04
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal
Qualtek723W-X2/03
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal
Qualtek764-00/002
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port

Beschreibungen

Beschreibungen von TE Connectivity FN9260-10-06, die von den Distributoren bereitgestellt werden.

Mains Power Connector, 10A, 250 VAC, Male, Solder Terminal, Plug
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port
POWER ENTRY MODULE, 6A, TWIN FUSE, PANEL/SCREW, FN 9260 SERIES
AC Power Entry Modules General Fuse 10A
IEC Inlet Filter with Dual Fuse 250VAC 10A Fast
806059 210Amp one or two fuses
Schaffner FN9260-10-06 IECフィルタ
PWR ENT MOD RCPT IEC320-C14 PNL
FILTER IEC 10AMP 2 FUSE FASTON
Iec Filter 2 Fuse 10A Medical; Product Range:Fn 9260 Series; Gender:Plug; Voltage Rating:250Vac; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Schaffner FN9260-10-06
FN9260-10-06 Current Rating (Max): 10 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 180 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 310 µA Fn9260 / Fn9261 Power Entry Modules With Emc Filter – General-Purpose Solution With Fuse Option | 10 A Filtered 180 µA FASTON | Part Number: FN9260-10-06 | Internal Number: 806059-SF | FN9260-10-06 Current Rating (Max): 10 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 180 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 310 µA Fn9260 / Fn9261 Power Entry Modules With Emc Filter – General-Purpose Solution With Fuse Option | 10 A Filtered 180 µA FASTON | Part# FN9260-10-06 | Schaffner

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 806059
  • FN 9260-10-06
  • FN9260 -10 -06
  • FN9260-10/06