TE Connectivity FN3287-160-40-C26-R65

Power Line Filter 3-Phase 0Hz to 60Hz 160A 760VAC Terminal Block Flange Mount
$ 552.14
Production
HerstellerseiteDatenblatt

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity FN3287-160-40-C26-R65 herunter.

IHS

Datasheet9 SeitenVor 0 Jahren

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

TME

Bestandsverlauf

3-Monats-Trend:
+150%

Lieferkette

Country of OriginThailand
Introduction Date2019-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von TE Connectivity FN3287-160-40-C26-R65, die von den Distributoren bereitgestellt werden.

Power Line Filter 3-Phase 0Hz to 60Hz 160A 760VAC Terminal Block Flange Mount
FILTER 3-PH EMC/RFI SLIM BOOK 160A STB TERM 40 CY 1.5UF FN 3287 SERIES
Power Line Filters 3 Phase Slim Book Style Standard Line Filter 480VAC, 160A, STB Terminal 40, Cy 1.5uF
Box Terminal Block Inverters Power Drive Systems Two Stage EMC/EMI Line Filter 160A DC~60Hz 530V 305V -40C~100C
FN3287-160-40-C26-R65, TE CONNECTIVITY / SCHAFFNER
POWER LINE FILTER, 3 PHASE, 160A, 530VAC;
LINE FILTER 530/305VAC 160A CHAS
Power Line Filter, 3 Phase, 160A, 530Vac; Filter Applications:General Purpose; Voltage Rating:530Vac; Current Rating:160A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block; Filter Type:3 Phase Rohs Compliant: Yes |Schaffner FN3287-160-40-C26-R65
FN3287-160-40-C26-R65 Current Rating: 160 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 480 VAC 3-Phase Filters & Smallest Book-Style Emc/rfi Filter For Inverters And Power Drive | 160 A Terminal Block DELTA (3 wire + ground) | Part Number: FN3287-160-40-C26-R65 | Internal Number: 818058-SF | FN3287-160-40-C26-R65 Current Rating: 160 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 480 VAC 3-Phase Filters & Smallest Book-Style Emc/rfi Filter For Inverters And Power Drive | 160 A Terminal Block DELTA (3 wire + ground) | Part# FN3287-160-40-C26-R65 | Schaffner

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty