TE Connectivity FN2030M-20-08

Single Phase Emi Filter High Attenuation Enhanced 20A 250VAC Chassis Studs
$ 36.34
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity FN2030M-20-08 herunter.

IHS

Datasheet7 SeitenVor 0 Jahren

TME

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Bestandsverlauf

3-Monats-Trend:
+100%

Lieferkette

Country of OriginThailand
Introduction Date2017-05-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von TE Connectivity FN2030M-20-08, die von den Distributoren bereitgestellt werden.

SINGLE PHASE EMI FILTER HIGH ATTENUATION ENHANCED 20A 250VAC CHASSIS STUDS
Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC/250VDC Threaded Stud Chassis Mount
Power Line Filters 250Vac 20A 4mH Screw EMI Filter
FN2030M-20-08, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC/VDC 20A CHASS
LINE FILTER 250VDC/VAC 20A CHAS
FILTER 1PH CHASSIS 20AMP SCREW
Power Line Filter, Emi, 20A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:20A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Stud; Filter Output Terminals:Stud Rohs Compliant: Yes |Schaffner FN2030M-20-08
FN2030M-20-08 Current Rating: 20 A Input Termination Type: Ring Terminal Output Termination Type: Ring Terminal Leakage Current (Max) (250VAC, 50Hz): 3.69 mA Operating Voltage: 250 VAC High Performance Single Phase Filters Fn2030 & General Purpose Ac/dc Emc/rfi Filter With High Attenuation Performance | 20 A Ring Terminal 3.69 mA | Part Number: FN2030M-20-08 | Internal Number: 817064-SF | FN2030M-20-08 Current Rating: 20 A Input Termination Type: Ring Terminal Output Termination Type: Ring Terminal Leakage Current (Max) (250VAC, 50Hz): 3.69 mA Operating Voltage: 250 VAC High Performance Single Phase Filters Fn2030 & General Purpose Ac/dc Emc/rfi Filter With High Attenuation Performance | 20 A Ring Terminal 3.69 mA | Part# FN2030M-20-08 | Schaffner

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty