Drill Bit, N Hss, 7.5Mm; Drill Bit Size Metric:7.5Mm; Drill Bit Size Imperial:-; Effective Length:69Mm; Overall Length:109Mm; Product Range:-; Drill Bit Type:Twist/Jobber; Drill Point Angle:118°; Drill Point Diameter:7.5Mm; Rohs Compliant: Na |Ruko 201 075