ROHM LM2903MX

LM2903 Series 36 V 250 nA Dual Differential Comparator - SOP-8
EOL
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für ROHM LM2903MX herunter.

IHS

Datasheet19 SeitenVor 16 Jahren

_legacy Avnet

element14 APAC

Future Electronics

CAD-Modelle

Laden Sie ROHM LM2903MX Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.09
$ 0.09
Stock
379,219
727,655
727,655
Authorized Distributors
1
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-09
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2027-03-31
LTD Date2028-03-31

Verwandte Teile

onsemiLM311DG
LM Series 36 V 300 nA Surface Mount Single Comparator - SOIC-8
onsemiLM311DR2G
onsemi Comparator, SOIC Package, SMD, Dual/Single Supply
Texas InstrumentsLM2903DRG3
Dual differential comparator 8-SOIC -40 to 125
Texas InstrumentsLM2903D
Texas Instruments Comparator, SOIC, SMD, Single/Dual Supply, 2-Channel
Texas InstrumentsLM2903DRG4
Tape & Reel (TR) LM2903 CMOS MOS Open-Drain TTL 0.05muA comparator circuit 250nA 300ns 4.9mm 9V
onsemiLM311DR2
Single Comparators | IC COMPARATOR SGL HI VOLT 8SOIC

Beschreibungen

Beschreibungen von ROHM LM2903MX, die von den Distributoren bereitgestellt werden.

LM2903 Series 36 V 250 nA Dual Differential Comparator - SOP-8
Comparator Dual ±18V/36V 8-Pin SOIC T/R
Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
COMPARATOR, DUAL, 0.4MA, 8SOIC; Comparator Type:General Purpose; No. of Comparators:2; Response Time:1.3µs; IC Output Type:CMOS, MOS, TTL; Supply Current:1mA; Supply Voltage Range:5V to 30V; Amplifier Case Style:SOIC; No. of Pins:8; ;RoHS Compliant: Yes
The LM193 series consists of two independent precision voltage comparators with an offset voltage specification as low as 2.0 mV max for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. These comparators also have a unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage. Application areas include limit comparators, simple analog to digital converters; pulse, squarewave and time delay generators; wide range VCO; MOS clock timers; multivibrators and high voltage digital logic gates. The LM193 series was designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, the LM193 series will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators. The LM393 and LM2903 parts are available in National's innovative thin micro SMD package with 8 (12 mil) la Product Highlights: Wide supplyVoltage range:2.0V to 36V Single or dual supplies:1.0V to 18V Potential Applications: High precision comparators Reduced VOS drift over temperature Eliminates need for dual supplies Allows sensing near ground Compatible with all forms of logic Power drain suitable for battery operation

Aliasnamen des Herstellers

ROHM verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ROHM ist möglicherweise auch unter den folgenden Namen bekannt:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE