Beschreibungen von Rittal 3332540, die von den Distributoren bereitgestellt werden.
Energy-efficient Blue e wall-mounted cooling units in output categories 2,000 W to 4,000 W with e-Comfort controller integrated as standard, RiNano coating on the condenser and electrical condensate evaporation.
Rittal 3332540 TopTherm Cooling Unit. Rittal TopTherm Cooling Unit, 3-Phase, Series: SK Series, 400/460 VAC, 4.2 A, 3.02/3.52/3.95/4.35 kW Power, 50/60 Hz Frequency, 10304/12010/13477/14842 Btu Capacity, NEMA 12/IP34/IP54 Enclosure, e-Comfort Controller Control, Plug-In Terminal Strip Connection, 10 to 55 deg C, Wall Mounting, Sheet Steel, Light Gray, 62 in H x 20 in W x 13 in D Dimensions. Additional Description: RTL -3332540 AC 13477BTU 460V 3 PH 60HZ TYPE12 STEEL SIDEMTG, BLUE ECOMFORT CONTR, RAL7035, NANOCOATED CONDENSER, CONDENSATE STEEL, COMFORT CONTROLLER, 60HZ, MICROCONTROLLER, WALLMOUNT STND. Catalog Description: Wall-mounted cooling units TopTherm Blue e, Total cooling output 2.00 to 4.00 kW, total cooling output L35L35 at 50Hz: 13477, material: Sheet steel, color: RAL 7035, supply includes: Nano-coated condenser, Integral electric condensate evaporation, Fully wired ready for connection (plug-in terminal strip), Drilling template, Assembly parts, description: Energy-efficient Blue e wall-mounted cooling units in output categories from 2,000 W to 4,000 W, with integral e-Comfort controller, RiNano coating on the condenser and electrical condensate evaporation as standard..