Renesas RTK7EKA4W1S00000BJ

Eval Kit, 32Bit Ra4W1 Family Mcu Rohs Compliant: Yes |Renesas Electronics Corporation RTK7EKA4W1S00000BJ
$ 41.26
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Renesas RTK7EKA4W1S00000BJ herunter.

Future Electronics

Datasheet1.317 SeitenVor 6 Jahren

Bestandsverlauf

3-Monats-Trend:
-4.35%

Lieferkette

Export Control Classification Number (ECCN) Code3A991.a.2
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Beschreibungen

Beschreibungen von Renesas RTK7EKA4W1S00000BJ, die von den Distributoren bereitgestellt werden.

Eval Kit, 32Bit Ra4W1 Family Mcu Rohs Compliant: Yes |Renesas Electronics Corporation RTK7EKA4W1S00000BJ
Family Name = Development Kits / Product Type = Evaluation Kit / Frequency MHz = 48 / Program Memory KB = 96 / Memory Size KB = 512 / Memory Type = Flash / Memory Type = SRAM / Interfaces = Micro USB / Interfaces = Bluetooth / Wireless Connectivity = Bluetooth / Supply Voltage Max. V = 5 / Length mm = 90 / Width mm = 54
The EK-RA4W1 evaluation kit enables users to effortlessly evaluate the features of the RA4W1 MCU Group and develop embedded systems applications using Renesas' Flexible Software Package (FSP) and various IDEs. Getting Started Running the Quick Start Example Project Power up the EK-RA4W1 board through the USB debug port (J11) using the micro USB device cable connected to a 5V power source. The green power LED will light up. The Quick Start example project will begin to execute blinking the red user LED. Refer to the [document:1293196] to explore additional functionality of the Quick Start example project. Developing Embedded Applications Modifying the Quick Start example project – Refer to the EK-RA4W1 Quick Start Guide for instructions on importing, modifying and building the Quick Start example project. Start with one of the many other example projects – Choose from many example projects to learn about different peripherals of the RA4W1 MCU group. These example projects can serve as excellent starting points for you to develop your custom applications. Building Custom Hardware Start by building a functional prototype - Utilize the EK-RA4W1 board with your choice of ecosystem add-ons. Build custom hardware – Develop custom hardware by referring to the design and manufacturing information provided in the EK-RA4W1 design package.

Aliasnamen des Herstellers

Renesas verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Renesas ist möglicherweise auch unter den folgenden Namen bekannt:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M