Renesas RTK5RX65N2C00000BR

RX65N RX 32-Bit Microcontroller RX Embedded Evaluation Board
$ 46.415
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Renesas RTK5RX65N2C00000BR herunter.

Renesas

Datasheet4 SeitenVor 8 Jahren

Future Electronics

Bestandsverlauf

3-Monats-Trend:
-22.62%

Lieferkette

Export Control Classification Number (ECCN) Code3A991.a.2
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Beschreibungen

Beschreibungen von Renesas RTK5RX65N2C00000BR, die von den Distributoren bereitgestellt werden.

RX65N RX 32-Bit Microcontroller RX Embedded Evaluation Board
Envision Kit, 32Bit, Rx Mcu; Silicon Manufacturer:Renesas; No. Of Bits:32Bit; Silicon Family Name:Rx; Core Architecture:-; Core Sub-Architecture:-; Silicon Core Number:Rx65N; Kit Contents:Envision Kit Rx65N; Product Range:- Rohs Compliant: Yes |Renesas Electronics Corporation RTK5RX65N2C00000BR
The Envision Kit allows quick and easy evaluation of the RX65N microcontrollers group, which is an excellent choice for your next low cost HMI (Human Machine Interface) project. Moreover the RX65N Envision Kit allows you to experience, through pre-installed demos, firmware updating using the new dual-bank flash function of the RX65N microcontroller, graphics performance using LCDC and a 2D drawing engine, and many more. Renesas offers everything you need for your own board and demo development, such as a board circuit diagram and demo source code, so the kit can be used as a sample for developing your set. The provided on-board emulator allows you to design your own application without the need for an external E1/E2 Lite. The latest RX65N Group of microcontrollers incorporates an embedded TFT controller and an integrated 2D drawing engine provides advanced graphics features and high performance in the application. If the chosen display size is up to WQVGA, the large on-chip RAM of 640 KB could be used as display frame buffer, which ensures a cost optimized design, by saving an external RAM. In addition, customers using the RX651/RX65N MCU can enjoy the powerful SEGGER emWin GUI software as well as supporting tools in their designs free of charge! Quick Start [document:1403621] Demo Firmware By writing this firmware to a USB memory stick, you can rewrite the firmware on the board during a demo. Documentation and demo software Description [document:618451] Download the latest versions of four types of demo firmware (2D Drawing Engine, Bouncing Balls, Mandelbrot Calculation, and Firmware Bank Swap Demo). [document:627771] Download demo firmware for benchmarking (dual bank rewriting image, storage benchmark, and system log). Documentation and so on can be downloaded below. Documentation and demo software Description [document:741676] Download the latest versions of four types of demo software (2D Drawing Engine, Bouncing Balls, Mandelbrot Calculation, and Firmware Bank Swap Demo). User's manual (instruction manual) [document:895331] Download the instruction manual for this kit. Circuit diagram and bill of materials [document:895871] [document:895876] Download the circuit diagram and bill of materials for this kit. Declaration of conformity for CE, UKCA logo [document:1531136] Declaration of conformity for Europe. Declaration of conformity for China [document:895881] Declaration of conformity for China. [document:667946] You can download driver for using USB/Serial Mode function. [document:982566] You can download the latest version of on-board emulator firmware installed in this product.

Aliasnamen des Herstellers

Renesas verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Renesas ist möglicherweise auch unter den folgenden Namen bekannt:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M