Renesas ISL28006FH50Z-T7A

ISL28006 Series 2.7 V to 28 V 160 kHz SMT Current Sense Amplifier - SOT-23-5
$ 2.35
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Renesas ISL28006FH50Z-T7A herunter.

Integrated Device Technology

Datasheet32 SeitenVor 4 Jahren
Datasheet26 SeitenVor 16 Jahren

IHS

Renesas

element14 APAC

Newark

CAD-Modelle

Modellinformationen
Beschafft vonRenesas
VeröffentlichungsdatumAug 13, 2025
IPC-konformIPC-7351B
Überarbeitung des StyleguidesVersion 1.0 - Nov 1, 2024
DatenblattquelleVersion 7.02 - Dec 21, 2022
Verifizierung

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2009-12-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-12-06
LTD Date2026-06-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Verwandte Teile

ISL28005 Series 8 V 110 kHz Surface Mount Current Sense Amplifier - SOT-23-5
ISL28005 Series 2.7 - 28 V 110 kHz Current Sense Amplifier - SOT-23-5
ISL28005 Series 2.7 - 28 V 110 kHz Current Sense Amplifier - SOT-23-5
Texas InstrumentsOPA344NA/250
Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA344NA/250G4
Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 5-SOT-23 -40 to 85

Beschreibungen

Beschreibungen von Renesas ISL28006FH50Z-T7A, die von den Distributoren bereitgestellt werden.

ISL28006 Series 2.7 V to 28 V 160 kHz SMT Current Sense Amplifier - SOT-23-5
SP Amp Current Sense Amp Single R-R I/P 28V Automotive 5-Pin SOT-23 T/R
Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output
Operational Amplifier, 1 Func, 3200uV Offset-Max, PDSO5
GULL WING Voltage 2007 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 115dB 0.67V/mus 125C 160kHz
CURRENT SENSE AMP, , 110KHZ, 5-SOT-23
SOT-23-5 Pre-ordered Chips ROHS
IC CURR SENSE 1 CIRCUIT SOT23-5
IC, CURRENT SENSE AMP, 160kHz, 5-SOT-23; No. of Amplifiers:1; Input Bias Current:6µA; Input Offset Voltage:60µV; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:160kHz; CMRR:115dB; Supply Voltage Range:2.7V to 28V ;RoHS Compliant: Yes
The ISL28006 is a micropower, uni-directional high-side and low-side current sense amplifier featuring a proprietary rail-to-rail input current sensing amplifier. The ISL28006 is ideal for high-side current sense applications where the sense voltage is usually much higher than the amplifier supply voltage. The device can be used to sense voltages as high as 28V when operating from a supply voltage as low as 2. 7V. The micropower ISL28006 consumes only 50µA of supply current when operating from a 2. 7V to 28V supply. The ISL28006 features a common-mode input voltage range from 0V to 28V. The proprietary architecture extends the input voltage sensing range down to 0V, making it an excellent choice for low-side ground sensing applications. The benefit of this architecture is that a high degree of total output accuracy is maintained over the entire 0V to 28V common mode input voltage range. The ISL28006 is available in fixed (100V/V, 50V/V, 20V/V and Adjustable) gains in the space saving 5 Ld SOT-23 package and the 6 Ld SOT-23 package for the adjustable gain part. The parts operate over the extended temperature range from -40°C to +125°C.

Aliasnamen des Herstellers

Renesas verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Renesas ist möglicherweise auch unter den folgenden Namen bekannt:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M