Renesas ISL2111ARTZ-T

NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4mm 114V 3.1W 4A
$ 3.862
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Renesas ISL2111ARTZ-T herunter.

Integrated Device Technology

Datasheet17 SeitenVor 25 Jahren
Datasheet15 SeitenVor 25 Jahren

IHS

Future Electronics

Renesas

Farnell

CAD-Modelle

Modellinformationen
Beschafft vonRenesas
VeröffentlichungsdatumAug 13, 2025
IPC-konformIPC-7351B
Überarbeitung des StyleguidesVersion 1.0 - Nov 1, 2024
DatenblattquelleVersion 8.01 - Oct 2, 2023
Verifizierung

Bestandsverlauf

3-Monats-Trend:
-1.24%

Lieferkette

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Verwandte Teile

LittelfuseIXDD604D2TR
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL HS 8DFN
RenesasISL6596IRZ
HALF BRIDGE BASED MOSFET DRIVER, / Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3)
NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3mm 5.5V 4A 70C
NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3mm 114V 2.27W 1.25A
Halogen Free NO LEAD RoHS Compliant Obsolete IC Gate Driver 3mm 1V 2V 1.5A 0C~150C TJ
MicrochipHT0440K6-G
Tape & Reel (TR) HT0440 High-Side 2013 gate driver 650mus -40C~125C TJ 2mA 0.5V 3.15V

Beschreibungen

Beschreibungen von Renesas ISL2111ARTZ-T, die von den Distributoren bereitgestellt werden.

NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4mm 114V 3.1W 4A
9ns 2 8V 50ns 14V 1.4V,2.2V Non-Inverting MOSFET,N 7.5ns 3A,4A TDFN-10(EP) , 4mm*4mm*720¦Ìm
Half Bridge MOSFET 3A 8V~14V 4A WSON-10-EP(4x4) Gate Drive ICs ROHS
GATE DRIVER, MOSFET, -40 TO 125DEG C;
Gate Drivers 100V/4A H-BRDG DRVR 10LD 4X4 TTL INPU
ISL2111 Series Half-Bridge Surface Mount Switching Regulator - TDFN-10
Half Bridge Based MOSFET Driver, 4A, PDSO10
100V, 3A/4A Peak, High Frequency Half-Bridge Drivers
IC GATE DRVR HALF-BRIDGE 10TDFN
HaBr FETDr 3.0A 100V TDFN12 SMD
IC, MOSFET DRVR - More Details
IC MSFT DVR HALF-BRG 100V 10TDFN
栅极驱动器, 场效应管, MOSFET, -40 至 125度;
IC, MOSFET DRVR; Device Type:MOSFET; Module Configuration:Half Bridge; Peak Output Current:3A; Supply Voltage Range:8V to 14V; Driver Case Style:DFN; No. of Pins:10; Input Delay:38ns; Output Delay:32ns; Output Resistance:1.6ohm ;RoHS Compliant: Yes
The ISL2110, ISL2111 are 100V, high frequency, half-bridge N-Channel power MOSFET driver ICs. They are based on the popular HIP2100, HIP2101 half-bridge drivers, but offer several performance improvements. Peak output pull-up/pull-down current has been increased to 3A/4A, which significantly reduces switching power losses and eliminates the need for external totem-pole buffers in many applications. Also, the low end of the VDD operational supply range has been extended to 8VDC. The ISL2110 has additional input hysteresis for superior operation in noisy environments and the inputs of the ISL2111, like those of the ISL2110, can now safely swing to the VDD supply rail.

Aliasnamen des Herstellers

Renesas verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Renesas ist möglicherweise auch unter den folgenden Namen bekannt:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M