Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Renesas ISL2111ABZ

Driver 100V 4A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube
$ 4.734
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Renesas ISL2111ABZ herunter.

Integrated Device Technology

Datasheet17 SeitenVor 25 Jahren
Datasheet15 SeitenVor 25 Jahren

IHS

Upverter

Future Electronics

Renesas

CAD-Modelle

Modellinformationen
Beschafft vonRenesas
VeröffentlichungsdatumAug 12, 2025
IPC-konformIPC-7351B
Überarbeitung des StyleguidesVersion 1.0 - Nov 1, 2024
DatenblattquelleVersion 1.01 - Jun 23, 2020
Verifizierung

Bestandsverlauf

3-Monats-Trend:
-83.28%

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 4.734
$ 6.71
Stock
252,948
2,330,900
Authorized Distributors
6
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
4 A
4 A
Rise Time
9 ns
9 ns
Fall Time
7.5 ns
7.5 ns
Min Supply Voltage
8 V
8 V
Max Supply Voltage
14 V
14 V
Max Power Dissipation
550 mW
550 mW

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Verwandte Teile

MicrochipMIC4102YM
MOSFET and Power Driver 3A 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube
MicrochipMIC4104YM
MOSFET and Power Driver 3A 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC Tube
MicrochipMIC4103YM
MIC4103 Series 2.5 Ohm 100 V SMT Half Bridge MOSFET Driver - SOIC-8
Analog DevicesMAX15018AASA+
Tube MAX15018 Half-Bridge 2008 gate driver 5ns -40C~150C TJ 3A 3A 1.9W
Analog DevicesMAX15018BASA+
Driver 3A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC EP Tube
Analog DevicesMAX15019BASA+T
Tape & Reel (TR) MAX15019 Half-Bridge 2008 gate driver 50ns -40C~150C TJ 3A 3A 1.904W

Beschreibungen

Beschreibungen von Renesas ISL2111ABZ, die von den Distributoren bereitgestellt werden.

Driver 100V 4A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube
ISL2111 Series N Channel 100 V 3A / 4A Half-Bridge Driver - SOIC-8
100V, 3A/4A Peak, High Frequency Half-Bridge Drivers Half Bridge Based MOSFET Driver, PDSO8
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4.9mm 114V 1.3W 3A
DRIVER, MOSFET, HALF BRIDGE, TTL, 8-SOIC; Device Type:MOSFET; Module Configuration:Half Bridge; Peak Output Current:3A; Supply Voltage Min:8V; Supply Voltage Max:14V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:38ns; Output Delay:32ns; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)
The ISL2110, ISL2111 are 100V, high frequency, half-bridge N-Channel power MOSFET driver ICs. They are based on the popular HIP2100, HIP2101 half-bridge drivers, but offer several performance improvements. Peak output pull-up/pull-down current has been increased to 3A/4A, which significantly reduces switching power losses and eliminates the need for external totem-pole buffers in many applications. Also, the low end of the VDD operational supply range has been extended to 8VDC. The ISL2110 has additional input hysteresis for superior operation in noisy environments and the inputs of the ISL2111, like those of the ISL2110, can now safely swing to the VDD supply rail.

Aliasnamen des Herstellers

Renesas verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Renesas ist möglicherweise auch unter den folgenden Namen bekannt:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ISL 2111 ABZ