Renesas ICL7667CPAZ

Tube ICL7667 High-Side or Low-Side 1999 gate driver 20ns 20ns 0C~70C TA 0.8V 2V 9.585mm
$ 3.71
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Renesas ICL7667CPAZ herunter.

IHS

Datasheet11 SeitenVor 27 Jahren
Datasheet11 SeitenVor 27 Jahren

Newark

Upverter

Integrated Device Technology

Renesas

CAD-Modelle

Modellinformationen
Beschafft vonRenesas
VeröffentlichungsdatumAug 13, 2025
IPC-konformIPC-7351B
Überarbeitung des StyleguidesVersion 1.0 - Nov 1, 2024
DatenblattquelleVersion 7.00 - Sep 4, 2015
Verifizierung

Bestandsverlauf

3-Monats-Trend:
-88.29%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-02
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-06
LTD Date2026-06-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Verwandte Teile

Analog DevicesMAX4427CPA
Dual High-Speed 1.5A MOSFET Drivers | IC DRIVER DUAL MOSFET 1.5A 8-DIP
MicrochipTC4426CPA
Tube TC4426 Low-Side 2006 gate driver 20ns 0C~150C TJ 1.5A 1.5A 730mW
MicrochipTC4427EPA
Tube TC4427 Low-Side 2004 gate driver 20ns -40C~150C TJ 1.5A 1.5A 730mW
Analog DevicesMAX628CPA+
Tube MAX628 Low-Side 2012 gate driver 30ns 0C~70C TA 2A 2A 500mW
LittelfuseIXDN604PI
Non-Inverting Gate Driver type : IGBT, N-Channel, P-Channel MOSFET 8-DIP Through Hole
LittelfuseIXDN602PI
Tube Low-Side 2004 Non-Inverting gate driver 15ns 125C 2A 2A 0.8V 3V

Beschreibungen

Beschreibungen von Renesas ICL7667CPAZ, die von den Distributoren bereitgestellt werden.

Tube ICL7667 High-Side or Low-Side 1999 gate driver 20ns 20ns 0C~70C TA 0.8V 2V 9.585mm
RoHS Compliant Active Matte Tin (Sn) - annealed e3 IC Gate Driver 10.16mm 15V 500mW 1A
Dual Power MOSFET Driver Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8
ICL7667 Series Dual 15 Vin 1 A 8 Ohm Mosfet Driver - PDIP-8
Dual Power MOSFET Driver; PDIP8, SOIC8; Temp Range: 0° to 70°
Dual Power MOSFET Driver; 4.5 To 15 Vcc, PDIP8, Pb-Free
MOSFET DRIVER, HIGH SPEED, DIP-8; No. of Channels:2Channels; Gate Driver Type:-; Driver Configuration:-; Power Switch Type:MOSFET; No. of Pins:8Pins; IC Case / Package:DIP; IC Mounting:Surface Mount; Input Type:Inverting; MSL:- RoHS Compliant: Yes
IC, DRIVER, MOS, DUAL, 7667, DIP8; Device Type:Power; Module Configuration:Inverting; Peak Output Current:1A; Output Resistance:8ohm; Input Delay:20ns; Supply Voltage Range:4.5V to 15V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:7667; IC Generic Number:7667; IC Temperature Range:Commercial; Logic Function Number:7667; No. of Channels:2; No. of Drivers:2; No. of Outputs:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Voltage:15V; Output Voltage Max:15V; Package / Case:DIP; Power Dissipation Pd:500mW; Supply Voltage Max:15V; Supply Voltage Min:4.5V; Termination Type:Through Hole
The ICL7667 is a dual monolithic high-speed driver designed to convert TTL level signals into high current outputs at voltages up to 15V. Its High-Speed and current output enable it to drive large capacitive loads with high slew rates and low propagation delays. With an output voltage swing only millivolts less than the supply voltage and a maximum supply voltage of 15V, the ICL7667 is well suited for driving power MOSFETs in high frequency switched-mode power converters. The ICL7667's high current outputs minimize power losses in the power MOSFETs by rapidly charging and discharging the gate capacitance. The ICL7667's inputs are TTL compatible and can be directly driven by common pulse-width modulation control ICs.

Aliasnamen des Herstellers

Renesas verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Renesas ist möglicherweise auch unter den folgenden Namen bekannt:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ICL 7667 CPAZ
  • ICL7667CPAZ.