Renesas ICL7650SCPA-1Z

IC OPAMP CHOPPER 2MHZ 8DIP / Op Amp Single Chopper Amplifier ±8V/16V 8-Pin PDIP Tube
$ 5.741
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Renesas ICL7650SCPA-1Z herunter.

Integrated Device Technology

Datasheet13 SeitenVor 27 Jahren
Datasheet13 SeitenVor 27 Jahren

IHS

element14 APAC

Renesas

DigiKey

CAD-Modelle

Modellinformationen
Beschafft vonRenesas
VeröffentlichungsdatumAug 13, 2025
IPC-konformIPC-7351B
Überarbeitung des StyleguidesVersion 1.0 - Nov 1, 2024
DatenblattquelleVersion 10.00 - Apr 12, 2007
Verifizierung

Bestandsverlauf

3-Monats-Trend:
+115%

Lieferkette

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Verwandte Teile

MicrochipTC7650CPA
TCP7650 Series 16 V 2 MHz Chopper Stabilized Operational Amplifier - PDIP-8
MicrochipTC7652CPA
IC OPAMP CHOPPER 400KHZ 8DIP / Op Amp Single Zero Drift Amplifier ±8V 8-Pin PDIP Tube
Texas InstrumentsLM741CN/NOPB
OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLMC6081IN/NOPB
Precision CMOS Single Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsTLC271ACP
Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70
Analog DevicesSSM2141PZ
IC OPAMP AUDIO 3MHZ 8DIP / SP Amp DIFF Line Receiver Amp Single ±18V 8-Pin PDIP N Tube

Beschreibungen

Beschreibungen von Renesas ICL7650SCPA-1Z, die von den Distributoren bereitgestellt werden.

IC OPAMP CHOPPER 2MHZ 8DIP / Op Amp Single Chopper Amplifier ±8V/16V 8-Pin PDIP Tube
Lead Free Tin Not Qualified 1999 OPERATIONAL AMPLIFIER Amplifier 140dB 2.5V/mus 70C 2MHz
ICL7650 Series 2 MHz 2.5 V/µs Chopper-Stabilized Operational Amplifier - PDIP-8
2MHZ, SUPER CHOPPER-STABILIZED OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 8uV Offset-Max, CMOS, PDIP8
Amplifier; Operational Amplifier; 18 V; 2 mA (Typ.); 2 MHz (Typ.); 8 pA (Typ.)
Operational Amplifiers - Op Amps OPAMP SUPER CHOPPER STABILIZED COM
INTERSIL ICL7650SCPA-1Z Operational Amplifier, Single, 2 MHz, 1 Amplifier, 2.5 V/s, 4.5V to 16V, DIP, 8 Pins
Precision Operational Amplifier
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:2.5V/µs; Supply Voltage Max:18V; No. of Pins:8; Amplifier Type:Operational; Bandwidth:2MHz; Bias Current:20pA; Leaded Process Compatible:Yes; Offset Voltage:8µV ;RoHS Compliant: Yes
IC, OP AMP, 2MHZ, SUPPER CHOPPER; Op Amp Type:CMOS; No. of Amplifiers:1; Slew Rate:2.5Vµs; Supply Voltage Range:4.5V to 16V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Operational; Base Number:7650; Gain Bandwidth:2MHz; Gain Bandwidth:2MHz; Input Offset Voltage Max:5µV; Operating Temperature Max:75°C; Operating Temperature Min:0°C; Package / Case:PDIP; Slew Rate:2.5V/µs; Supply Voltage + Nom:18V; Supply Voltage Max:16V; Supply Voltage Min:4.5V; Termination Type:Through Hole
The ICL7650S Super Chopper-Stabilized Amplifier offers exceptionally low input offset voltage and is extremely stable with respect to time and temperature. It is a direct replacement for the industry-standard ICL7650 offering improved input offset voltage, lower input offset voltage temperature coefficient, reduced input bias current, and wider common mode voltage range. All improvements are highlighted in bold italics in the Electrical Characteristics section. Critical parameters are guaranteed over the entire commercial temperature range. Intersil's unique CMOS chopper-stabilized amplifier circuitry is user-transparent, virtually eliminating the traditional chopper amplifier problems of intermodulation effects, chopping spikes, and overrange lockup. The chopper amplifier achieves its low offset by comparing the inverting and non-inverting input voltages in a nulling amplifier, nulled by alternate clock phases. Two external capacitors are required to store the correcting potentials on the two amplifier nulling inputs; these are the only external components necessary. The clock oscillator and all the other control circuitry is entirely self-contained. However the 14 lead version includes a provision for the use of an external clock, if required for a particular application. In addition, the ICL7650S is internally compensated for unity-gain operation.

Aliasnamen des Herstellers

Renesas verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Renesas ist möglicherweise auch unter den folgenden Namen bekannt:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ICL7650SCPA1Z