Renesas ICL3232EIBNZ-T

Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC 2DRVR/2RCVR RS232 3V 16-SOIC
$ 1.16
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Renesas ICL3232EIBNZ-T herunter.

IHS

Datasheet39 SeitenVor 7 Jahren
Datasheet33 SeitenVor 24 Jahren

Integrated Device Technology

Upverter

Future Electronics

Factory Futures

CAD-Modelle

Modellinformationen
Beschafft vonRenesas
VeröffentlichungsdatumAug 11, 2025
IPC-konformIPC-7351B
Überarbeitung des StyleguidesVersion 1.0 - Nov 1, 2024
DatenblattquelleVersion 25 - Dec 2, 2024
Verifizierung

Bestandsverlauf

3-Monats-Trend:
+53.71%

Lieferkette

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2001-09-19
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Verwandte Teile

ICL3232 Series 250 kbps 5.5 V 15kV RS-232 Dual Transmitter/Receiver - SOIC-16N
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC TXRX RS232 230KBPS 16SOIC
Texas InstrumentsSN65ALS180DR
EAR99 65ALS180 Cut Tape (CT) RS422RS485 interface driver 5V 0.00002A 129.387224mg 25Mbps
Texas InstrumentsSN75LBC180DR
EAR99 75LBC180 Tape & Reel (TR) RS422RS485 interface driver 5V 5mA 122.413241mg 33ns
Analog DevicesADM3491ARZ-REEL
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)

Beschreibungen

Beschreibungen von Renesas ICL3232EIBNZ-T, die von den Distributoren bereitgestellt werden.

Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC 2DRVR/2RCVR RS232 3V 16-SOIC
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
RS232 TRANSCEIVER, -40 TO 85DEG C; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No.
The ICL3221E, ICL3222E, ICL3223E, ICL3232E, ICL3241E, and ICL3243E are 3.0V to 5.5V powered RS-232 transmitters/receivers that meet ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3.0V. Additionally, they provide ±15kV ESD protection (IEC61000-4-2 Air Gap and Human Body Model) on transmitter outputs and receiver inputs (RS-232 pins). Targeted applications are notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical. Efficient on-chip charge pumps, coupled with manual and automatic power-down functions (except for the ICL3232E), reduce the standby supply current to a 1µA trickle. Small footprint packaging and the use of small, low value capacitors ensure board space savings. Data rates greater than 250kbps are ensured at worst case load conditions. This family is fully compatible with 3.3V-only systems, mixed 3.3V and 5.0V systems, and 5.0V-only systems. The ICL324XE are 3-driver, 5-receiver devices that provide a complete serial port suitable for laptop or notebook computers. Both devices also include noninverting always-active receivers for “wake-up” capability. The ICL3221E, ICL3223E, and ICL3243E feature an automatic power-down function that powers down the on-chip power supply and driver circuits. Power-down occurs when an attached peripheral device is shut off or the RS-232 cable is removed, which conserves system power automatically without changes to the hardware or operating system. These devices power up again when a valid RS-232 voltage is applied to any receiver input.

Aliasnamen des Herstellers

Renesas verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Renesas ist möglicherweise auch unter den folgenden Namen bekannt:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M