Renesas HIP4086ABZT

Cut Tape (CT) HIP4086 Half-Bridge 2010 gate driver 20ns 10ns -40C~150C TJ 500mA 500mA 1V 2.5V
$ 6.474
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Renesas HIP4086ABZT herunter.

IHS

Datasheet17 SeitenVor 16 Jahren
Datasheet17 SeitenVor 16 Jahren

Integrated Device Technology

Renesas

Newark

Future Electronics

CAD-Modelle

Modellinformationen
Beschafft vonRenesas
VeröffentlichungsdatumAug 12, 2025
IPC-konformIPC-7351B
Überarbeitung des StyleguidesVersion 1.0 - Nov 1, 2024
DatenblattquelleVersion 1.00 - Jan 12, 2017
Verifizierung

Bestandsverlauf

3-Monats-Trend:
-1.72%

Alternative Teile

Price @ 1000
$ 6.474
$ 6.474
$ 6.474
Stock
958,914
958,914
958,914
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Channel Type
-
-
-
Number of Drivers
-
-
-
Max Output Current
500 mA
500 mA
500 mA
Rise Time
40 ns
40 ns
40 ns
Fall Time
10 ns
10 ns
10 ns
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
440 mW
440 mW
440 mW

Lieferkette

Country of OriginMainland China, Malaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Verwandte Teile

Driver 2.5A 4-OUT Hi/Lo Side Full Brdg/Half Brdg Inv/Non-Inv Automotive 20-Pin SOIC W Tube
Cut Tape (CT) HIP4081A Half-Bridge 1993 gate driver 10ns 10ns -40C~125C TJ 2.6A 2.4A 1V 2.5V
80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Input Comparators
MicrochipMIC2981/82YWM
MIC2981 Series 50 V Hi-Voltage Hi-Current Source Driver Array - SOIC-18
onsemiFAN7888MX
225V 3-Phase Half-Bridge Gate Driver IC, 650mA, SOIC
Driver 600V 0.65A 6-OUT Hi/Lo Side Half Brdg Non-Inv 28-Pin SOIC W T/R

Beschreibungen

Beschreibungen von Renesas HIP4086ABZT, die von den Distributoren bereitgestellt werden.

Cut Tape (CT) HIP4086 Half-Bridge 2010 gate driver 20ns 10ns -40C~150C TJ 500mA 500mA 1V 2.5V
IC DRIVER 3PHASE 80V 0.5A 24SOIC / Driver 1.5A 6-OUT High and Low Side 3-Phase Brdg Inv/Non-Inv Automotive 24-Pin SOIC W T/R
Renesas 24-Pin Gate Driver Module 7→15V Supply SOIC Package
MOSFET DRIVER, -40 TO 125DEG C; Driver Configuration: High Side and Low Side; Peak Output Current: 500mA; Supply Voltage Min: 7V; Supply Voltage Max: 15V; Driver Case Style: SOIC; No. of Pins: 24Pins; Input Delay: 65ns; Output
No. of Channels:6Channels; Driver Configuration:High Side and Low Side; Power Switch Type:MOSFET; No. of Pins:24Pins; Driver Case Style:SOIC; Input Type:Inverting, Non-Inverting; Source Current:500mA; Sink Current:500mA RoHS Compliant: Yes
The HIP4086 and HIP4086A (referred to as the HIP4086/A) are 3-phase N-channel MOSFET drivers. Both parts are specifically targeted for PWM motor control. These drivers have flexible input protocol for driving every possible switch combination. The user can even override the shoot-through protection for switched reluctance applications. The HIP4086/A have a wide range of programmable dead times (0.5μs to 4.5μs) which makes them very suitable for the low frequencies (up to 100kHz) typically used for motor drives. The only difference between the HIP4086 and the HIP4086A is that the HIP4086A has the built-in charge pumps disabled. This is useful in applications that require very quiet EMI performance (the charge pumps operate at 10MHz). The advantage of the HIP4086 is that the built-in charge pumps allow indefinitely long on times for the high-side drivers. To insure that the high-side driver boot capacitors are fully charged prior to turning on, a programmable bootstrap refresh pulse is activated when VDD is first applied. When active, the refresh pulse turns on all three of the low-side bridge FETs while holding off the three high-side bridge FETs to charge the high-side boot capacitors. After the refresh pulse clears, normal operation begins. Another useful feature of the HIP4086/A is the programmable undervoltage set point. The set point range varies from 6.6V to 8.5V.

Aliasnamen des Herstellers

Renesas verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Renesas ist möglicherweise auch unter den folgenden Namen bekannt:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • HIP4086ABZ-T
  • HIP4086ABZT.