Renesas HA9P5127-5Z

8.5MHz, Ultra-Low Noise Precision Operational Amplifier
$ 6.895
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Renesas HA9P5127-5Z herunter.

Integrated Device Technology

Datasheet12 SeitenVor 27 Jahren
Datasheet12 SeitenVor 27 Jahren

Newark

Future Electronics

element14 APAC

Intersil

CAD-Modelle

Modellinformationen
Beschafft vonRenesas
VeröffentlichungsdatumAug 11, 2025
IPC-konformIPC-7351B
Überarbeitung des StyleguidesVersion 1.0 - Nov 1, 2024
DatenblattquelleVersion 8.00 - Nov 29, 2011
Verifizierung

Bestandsverlauf

3-Monats-Trend:
-0.13%

Lieferkette

Country of OriginMainland China, Malaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-12-12
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Verwandte Teile

Texas InstrumentsOPA172IDR
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Op Amp Single Low Noise Amplifier ±20V Automotive 8-Pin SOIC N T/R
onsemiNE5534ADG
Operational Amplifier, Single, 10 Mhz, 1, 13 V/ S, 3V To 20V, Soic, 8 Rohs Compliant: Yes
NE Series 13 V/us 22 V SMT Single Low Noise Operational Amplifier - SOIC-8
Texas InstrumentsOPA172ID
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6H91-E/SN
MCP6H91 Series 10 MHz 12 V 10 V/µs Single Operational Amplifier - SOIC-8

Beschreibungen

Beschreibungen von Renesas HA9P5127-5Z, die von den Distributoren bereitgestellt werden.

8.5MHz, Ultra-Low Noise Precision Operational Amplifier
Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, PDSO8
3.5mA 10V/¦Ìs 3.8nV/rtHz 8.5MHz 25mA 1 1 ¡À15V 30¦ÌV 15nA General Purpose SOIC-8 1.5mm
Lead Free Not Qualified GULL WING 1998 OPERATIONAL AMPLIFIER Amplifier 3.8nV/sqrt Hz 126dB 10V/mus 75C
Op Amp 8.5MHz VFB Precision SOIC-8
IC OPAMP 8.5MHZ PRECISION 8-SOIC
The HA-5127 monolithic operational amplifier features an unparalleled combination of precision DC and wideband High-Speed characteristics. Utilizing the Intersil D. I. technology and advanced processing techniques, this unique design unites low noise (3nV/√Hz) precision instrumentation performance with High-Speed (10V/µs) wideband capability. This amplifier's impressive list of features include low VOS (10µV), wide unity gain-bandwidth (8. 5MHz), high open loop gain (1800V/mV), and high CMRR (126dB). Additionally, this flexible device operates over a wide supply range (±5V to ±15V) while consuming only 140mW of power. Using the HA-5127 allows designers to minimize errors while maximizing speed and bandwidth. This device is ideally suited for low level transducer signal amplifier circuits. Other applications which can utilize the HA-5127's qualities include instrumentation amplifiers, pulse amplifiers, audio preamplifiers, and signal conditioning circuits. This device can easily be used as a design enhancement by directly replacing the 725, OP25, OP06, OP07, OP27 and OP37. For the military grade product, refer to the HA-5127/883 data sheet.

Aliasnamen des Herstellers

Renesas verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Renesas ist möglicherweise auch unter den folgenden Namen bekannt:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • HA9P-5127-5Z
  • HA9P5127-5Z.
  • HA9P51275Z