Renesas HA3-2525-5Z

Op-Amp; Operational; +8 V (Min.), +18 V (Max.); 4 mA; 20 MHz (Typ.); 120 V/mus
$ 9.737
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Renesas HA3-2525-5Z herunter.

Integrated Device Technology

Datasheet12 SeitenVor 27 Jahren
Datasheet12 SeitenVor 27 Jahren

IHS

Newark

DigiKey

CAD-Modelle

Modellinformationen
Beschafft vonRenesas
VeröffentlichungsdatumAug 13, 2025
IPC-konformIPC-7351B
Überarbeitung des StyleguidesVersion 1.0 - Nov 1, 2024
DatenblattquelleVersion 10.00 - Jun 13, 2014
Verifizierung

Bestandsverlauf

3-Monats-Trend:
-2.61%

Lieferkette

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1989-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Verwandte Teile

RenesasCA3140EZ
CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
Texas InstrumentsLM7171BIN/NOPB
Operational Amplifier, 1 Func, 1000uV Offset-Max, 140MHz Band Width, BIPolar, PDIP8
Analog DevicesOP90GPZ
IC OPAMP GP 8DIP / Op Amp Single Low Voltage Amplifier ±18V/36V 8-Pin PDIP N Tube
Analog DevicesSSM2143PZ
ROHS3Compliant EAR99 SSM2143 Matte Tin (Sn) op amp buffer circuit 9.27mm 4mA 6V 110dB
onsemiNE5534ANG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
Analog DevicesAD848JNZ
ROHS3Compliant EAR99 AD848 Tube op amp amplifier circuit 9.27mm 7.2muA 9V 175000kHz

Beschreibungen

Beschreibungen von Renesas HA3-2525-5Z, die von den Distributoren bereitgestellt werden.

Op-Amp; Operational; +8 V (Min.), +18 V (Max.); 4 mA; 20 MHz (Typ.); 120 V/mus
20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifier Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, PDIP8
Operational Amplifiers - Op Amps W/ANNEAL OPAMP 20MHZ VFB 120V/US COM
Lead Free 1998 OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 90dB 120V/mus 75C 20MHz
OP AMP, 20MHZ, 120V/uS, DIP-8; No. of Channels:1Channels; Gain Bandwidth Product:20MHz; Supply Voltage Range:16V to 36V; IC Case / Package:DIP; No. of Pins:8Pins; Amplifier Type:High Slew Rate; Rail to Rail:-; Product Range:-; MSL:- RoHS Compliant: Yes
OP AMP, HIGH SLEW RATE, 2525, DIP8; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:20MHz; Slew Rate:120Vµs; Supply Voltage Range:16V to 36V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Operational; Base Number:3; Gain Bandwidth:20MHz; IC Generic Number:2525; IC Temperature Range:Commercial; Input Offset Voltage Max:14mV; Logic Function Number:2525; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:High Slew Rate; Package / Case:DIP; Slew Rate:120V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:16V; Termination Type:Through Hole
HA-2520, HA-2522, HA-2525 comprise a series of operational amplifiers delivering an unsurpassed combination of specifications for slew rate, bandwidth and settling time. These dielectrically isolated amplifiers are controlled at closed loop gains greater than 3 without external compensation. In addition, these high performance components also provide low offset current and high input impedance. 120V/µs slew rate and 200ns (0. 2%) settling time of these amplifiers make them ideal components for pulse amplification and data acquisition designs. These devices are valuable components for RF and video circuitry requiring up to 20MHz gain bandwidth and 2MHz power bandwidth. For accurate signal conditioning designs the HA-2520, HA-2522, HA-2525’s superior dynamic specifications are complemented by 10nA offset current, 100MΩ input impedance and offset trim capability.

Aliasnamen des Herstellers

Renesas verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Renesas ist möglicherweise auch unter den folgenden Namen bekannt:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • HA3-2525-5Z.
  • HA325255Z