Beschreibungen von Red Lion Controls PAXC0020, die von den Distributoren bereitgestellt werden.
COUNTER, LED, 6 DIGIT, 85VAC TO 250VAC; No. of Digits / Alpha: 6; Digit Height: 14.2mm; Supply Voltage Min: 85VAC; Supply Voltage Max: 250VAC; Panel Cutout Height: 49.5mm; Panel Cutout Width: 96.5mm; Operat 28W5384
Counter, Led, 6 Digit, 85Vac To 250Vac; Núm. De Dígitos/Caracteres:6; Altura Del Dígito:14.2Mm; Tensión De Alimentación Mín.:85Vac; Tensión De Alimentación Máx.:250Vac; Altura De Encastre Del Panel:49.5Mm; Consumo De Potencia:18Va |Red Lion PAXC0020
RED LION PAXC0020 Electronic Counter, 6 Digits, 2 Preset, LED. More details: Digital Panel Meter, Counter, Input Range 34 KHz, Accuracy +/- 1 Digit, Display Span 999999, Display Digits 6, LED Display, 13D012, 13D013, 13D014, G4068461 Relays, True RMS No, 12VDC Excitation, Fits Standard 1/8 DIN Cutout, Connector Type Screw Terminal, Power Required 85 to 250VAC, NEMA 4X / IP65 NEMA Rating, Depth 4.10 In., Mounting Clip, Style Collar, Includes Instructions, Manufacturers Warranty Length 2 Years