Recom Power REC6-4815DRW/R10/A

6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2: 1; V. In: 36-75; V. Out: +/-15; mA. Out: +/-200
$ 49.15
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Recom Power REC6-4815DRW/R10/A herunter.

Electro Sonic

Datasheet4 SeitenVor 11 Jahren

Recom Power

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 36-75; V. Out: +/-12; mA. Out: +/-250
3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 36-75; V. Out: +/-15; mA. Out: +/-117
6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 36-75; V. Out: +/-05; mA. Out: +/-500
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
XP PowerJCD0648D12
XP POWER JCD0648D12 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 36 V, 72 V, 6 W, 12 V

Beschreibungen

Beschreibungen von Recom Power REC6-4815DRW/R10/A, die von den Distributoren bereitgestellt werden.

6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 36-75; V. Out: +/-15; mA. Out: +/-200
Module DC-DC 48VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 6-Pin DIP Tube
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
Isolated DC/DC Converters - Through Hole 6W DC/DC 10kV REG 48Vin +/-15Vout
6W Dc/Dc-Converter Econoline Dip24 10Kv Reg 2:1 Rohs Compliant: Yes |Recom Power REC6-4815DRW/R10/A
Recom DCDC, REC6, 36 ¡ú 75 V , ¡À15V , 6W
DC/DC CONVERTER,36-75VIN,+-15VO 200MA,6W
The REC6 series uses a reinforced isolation transformer to offer exceptionally high isolation of 8kVDC (4kVAC/1 minute) or 10kVDC (5kVAC/1minute) making it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications. The isolation capacitance of only 20pF makes them also suitable for low leakage applications. The isolation transformer is recognized by CSA as reinforced isolated with a minimum internal clearance of 2.4mm and a minimum internal creepage clearance of 4.6mm. The REC6 is available in two industry-standard pinouts (= "/A" or "/C"). Remote on/off control is possible with the /CTRL option (A pinning only) and an optional undervoltage lockout function is also available (="/X1"). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Aliasnamen des Herstellers

Recom Power verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Recom Power ist möglicherweise auch unter den folgenden Namen bekannt:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 11000736
  • REC6-4815DRWR10A