Recom Power RACD20-500-LP

20W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-40; mA. Out: 500
$ 11.988
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Recom Power RACD20-500-LP herunter.

IHS

Datasheet4 SeitenVor 6 Jahren

Recom Power

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-37.29%

Lieferkette

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Recom PowerRACD12-350-LP
12W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-37; mA. Out: 350
Recom PowerRACD12-500-LP
12W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-24; mA. Out: 500
Recom PowerRACD06-500-LP
6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-12; mA. Out: 500

Beschreibungen

Beschreibungen von Recom Power RACD20-500-LP, die von den Distributoren bereitgestellt werden.

20W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-40; mA. Out: 500
AC-DC Power Factor Correction Module, 1 Output, 20W, Hybrid
POWER SUPPLY, AC-DC, LED, 20W, 2-40V, 0.5A, 198-264V IN, RACD20-LP SERIES
AC/DC LED Power Supply 20W Single 4-Pin
LED Power Supplies 20W 230Vin 2-40Vout 500mA
LED DRIVER CC AC/DC 2-40V 500MA
Recom LED, RACD20-LP, 20W, IP20
Led Driver, Single O/P, Cc Mode, 20W; Power Supply Applications:-; Output Power Max:20W; Output Voltage Max:40V; Output Current:500Ma; Led Driver Mode:Constant Current; Input Voltage Min:198V; Input Voltage Max:264V Rohs Compliant: Yes |Recom Power RACD20-500-LP
These low profile constant current LED drivers have been designed for cost-sensitive applications. The SELV outputs are suitable for both independently supplied or built-in power-supply LED luminaires. Their low profile design allows them to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lighting systems. The power supplies are short circuit and overload protected and come with a full 3-year warranty.

Aliasnamen des Herstellers

Recom Power verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Recom Power ist möglicherweise auch unter den folgenden Namen bekannt:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp