Recom Power RAC04-15SK/277

RAC04 Series 80 to 305 VAC 4 W 15 V 267 mA Single Output AC/DC Power Supply
$ 8.73
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Recom Power RAC04-15SK/277 herunter.

IHS

Datasheet7 SeitenVor 5 Jahren

Farnell

Recom Power

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+3.82%

CAD-Modelle

Laden Sie Recom Power RAC04-15SK/277 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
SymbolFußabdruck
3DHerunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Recom Power RAC04-15SK/277, die von den Distributoren bereitgestellt werden.

RAC04 Series 80 to 305 VAC 4 W 15 V 267 mA Single Output AC/DC Power Supply
Power Supply, Ac-Dc, 15V, 0.267A; Power Supply Applications:Ite & Household; No. Of Outputs:1 Output; Output Power Max:4W; Output Voltage - Output 1:15V; Output Current - Output 1:267Ma; Output Voltage - Output 2:-; Width:27.2Mm Rohs Compliant: Yes |Recom Power RAC04-15SK/277
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 267 / Output Type = Fixed / Rated Power W = 4 / Input Voltage Min. VAC = 85 / Input Voltage Max. VAC = 305 / Efficiency % = 80 / MTBF h = 500000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 90 / Length mm = 37 / Width mm = 27 / Height mm = 17
The RAC04-K/277 series delivers an uncompromising 4 watts of continuous output power (6W peak) in harsh industrial and household environments. These modules deliver full load output power from -40°C to 75°C across the entire input range of 80VAC to 305VAC and are certified for operation with power derating up to 90°C air ambient. A peak load capability of up to 150% supports dynamic power demands of applications. This series of fully encapsulated AC/DC modules is a complete solution without the need for external components which supports Ecodesign Lot 6 standby mode operation for worldwide applications in automation, industry 4.0, IoT, household, and home automation. With international safety and EMC certifications for industrial, domestic, ITE, and household applications, these are some of the most versatile power modules on the market. Due to their reinforced class II installation rating for floating outputs and their significantly wide margin to class B emissions compliance without external components and a certified 4kV AC (5.25 kV DC) isolation, these are the easiest to use modular power solutions in the industry.

Aliasnamen des Herstellers

Recom Power verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Recom Power ist möglicherweise auch unter den folgenden Namen bekannt:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • RAC04-15SK277